ACURN Series Rectifiers

Comchip offers their ACURN series glass passivated ultra-fast rectifiers

Image of Comchip's ACURN Series RectifiersComchip’s ACURN series ultra-fast recovery rectifiers have a forward current of 1.0 A and a reverse voltage of 200 to 1000 V. The surface mounted package is leadless so there is no potential for lead damage during the mounting process. The ACURN series feature low power loss and high efficiency and is capable of handling high currents. The parts are RoHS compliant, halogen free, and lead free. Within the 1206 package (3.40 ±0.2 x 1.90 ±0.2 x 0.96 +0.2/-0.1 mm) is a glass passivated rectifier chip (GPRC), which is capable of handling extreme temperature variations. This glass passivated chip features a cavity free junction. The parts are AEC-Q101 qualified by passing the automotive level qualification requirements for discrete products.

The 1206 plastic package is UL recognized and classified as 94V-0.

The terminals are pure tin plated and solderable per MIL-STD-750, method 2026. High temperature soldering guaranteed: 250°C / 10 seconds.

Features and Benefits
  • Glass passivated rectifier chip
  • Designed for high speed SMT
  • Flat chip design
  • Extremely thin/leadless package
  • Low power loss / high efficiency
  • High current capability
  • AEC-Q101 qualified

Applications
  • Automotive
  • High frequency rectification
  • AC/DC power supplies
  • LED applications

ACURN Series Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIODE STANDARD 400V 1A 1206ACURN102-HFDIODE STANDARD 400V 1A 12065902 - Immediate$0.59Ver detalhes
DIODE STANDARD 600V 1A 1206ACURN103-HFDIODE STANDARD 600V 1A 12067353 - Immediate$0.63Ver detalhes
DIODE STANDARD 1000V 1A 1206ACURN105-HFDIODE STANDARD 1000V 1A 12066218 - Immediate$0.64Ver detalhes
Published: 2015-02-04