CJ25 Series Joystick Encoder

Nidec Components' CJ25 series joystick encoder is a multi-function device with joystick, encoder, and push switch functions integrated into one package

Image of Nidec Components ' CJ25 Series Joystick EncoderNidec Components CJ25 series is a mid-sized joystick encoder suitable for operation panels to control medical devices, broadcasting equipment, and surveillance cameras.

The CJ25 series is a multi-function device with joystick, encoder, and push switch integrated into one package. Joystick and encoder provide smooth operational feel, and push switch provides crisp, tactile feel.

The CJ25 series is RoHS compliant and is made of UL94 V-0 and UL94 HB resin materials.

The CJ25 joystick encoder includes a connector interface for ease of connection. An optional 150 mm long wire harnesses is available to attach to the connector interface.

Features
  • Multi-function device: joystick, encoder, and push switch functions in one package
  • Mid-sized encoder suitable for panel mounting
  • Smooth operational feel of encoder and crisp, tactile feedback of push switch
  • Long life: joystick 500,000 cycles, encoder and switch 1,000,000 cycles
  • RoHS-compliant
  • Made of UL94 V-0 and UL94 HB resin materials
Applications
  • Operating panels for devices/equipment such as:
    • Medical devices: ultrasound machine, fundus camera
    • Broadcast equipment: video switcher
    • Surveillance cameras
    • 3D measuring machine

CJ25 Series Joystick Encoder

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SWITCH JOYSTICK DGTL 10MA 5VCJ25-42010SWITCH JOYSTICK DGTL 10MA 5V0 - Immediate$77.24Ver detalhes
SWITCH JOYSTICK DGTL 10MA 5VCJ25-82010SWITCH JOYSTICK DGTL 10MA 5V7 - Immediate$77.24Ver detalhes
WIRE HARNESS FOR CJ25 JOYSTICK ECJ25-WHWIRE HARNESS FOR CJ25 JOYSTICK E19 - Immediate$7.38Ver detalhes
Published: 2015-01-23