PS60 Series Pressure Switch with Gauge
Nidec Components' PS60 series is ideal for application in semiconductor manufacturing equipment, pneumatic equipment, analyzers, and medical devices
Nidec Components' PS60 series is suitable for use in clean rooms with easy-to-use push-keys, and are applicable for negative-through-positive pressure with a slim 10 mm thick housing. This vacuum-through-positive pressure range makes the PS60 ideal for application in semiconductor manufacturing equipment, pneumatic equipment, analyzers, and medical devices. With the PS60, a plug-in connector is provided for easy installation, and the compact housing offers space saving convenience. A non-display-mode conserves energy while data is protected by a panel-lock system. The PS60 can be mounted on DIN rails as shown in the image.
PS60 Series
| Imagem | Número de peça do fabricante | Descrição | Tipo de pressão | Pressão de operação | Tipo de saída | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PS60-103R-NMCN | PRES SWITCH W/GAUGE NPN OPEN COL | Mistura | -14,5PSI a 145,04PSI (-100kPa a 1000kPa) | NPN - coletor aberto | 3 - Immediate | Ver detalhes |
![]() | ![]() | PS60-102R-NMCN | PRES SWITCH W/GAUGE NPN OPEN COL | Mistura | ±14,5PSI (±100kPa) | NPN - coletor aberto | 2 - Immediate | Ver detalhes |
![]() | ![]() | PS60-102R-PMCN | PRES SWITCH W/GAUGE PNP OPEN COL | Mistura | ±14,5PSI (±100kPa) | PNP - Coletor aberto | 1 - Immediate | Ver detalhes |
![]() | ![]() | PS60-302R-NMCN | PRES SWITCH W/GAUGE NPN OPEN COL | Mistura | -14,5PSI a 43,51PSI (-100kPa a 300kPa) | NPN - coletor aberto | 0 - Immediate | Ver detalhes |
![]() | ![]() | PS60-302R-PMCN | PRES SWITCH W/GAUGE PNP OPEN COL | Mistura | -14,5PSI a 43,51PSI (-100kPa a 300kPa) | PNP - Coletor aberto | 0 - Immediate | Ver detalhes |
![]() | ![]() | PS60-103R-PMCN | PRES SWITCH W/GAUGE NPN OPEN COL | Mistura | -14,5PSI a 145,04PSI (-100kPa a 1000kPa) | PNP - Coletor aberto | 0 - Immediate | Ver detalhes |