BLS Series 125°C Metallized Polypropylene Film DC-Link Capacitors

Cornell Dubilier / Knowles BLS series capacitors set performance standards for THB-rated, board-mount DC link capacitors

Image of Cornell Dubilier Knowles BLS Series Metallized Polypropylene Film DC-Link CapacitorsCornell Dubilier / Knowles BLS series DC Link capacitors use the most advanced construction and technology to meet the challenges of harsh environments with operating temperatures of up to +125°C. They are tested for 2,000 hours at +85°C/85% relative humidity with rated voltage applied (50% greater than competitive THB test life). This series is qualified for automotive-grade electrical and mechanical testing per standard AEC-Q200.

Features
  • Optimized for DC link and inverter circuits
  • THB rated
  • 100% greater life under THB test conditions
  • 2,000 hour life load based on +85°C at 85% relative humidity with voltage applied
  • Able to withstand harsh and humid conditions
  • High capacitance with high ripple current
  • Self-healing for added reliability
  • Capacitance ranges from 1.0 µF to 220 µF at 450 VDC to 1100 VDC
  • High RMS current ratings for handling higher-ordered harmonics
  • Meets IEC61071, AEC-Q200 and RoHS
  • Suitable for high-frequency applications
  • Life expectancy: 100,000 h @ +70°C hot spot, at rated voltage
Applications
  • Inverters using broadband semiconductors (SiC)
  • Solar, EV, and other inverters subjected to wide-ranging natural environmental conditions
  • Backup, UPS, and portable power systems
  • Motor drives
  • DC-link and power output filtering
  • EV battery chargers and other transportation systems

BLS Series 125°C Metallized Polypropylene Film DC-Link Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2UF 600VDC 32X18X9MM LS=27.5BLS205K601H1122UF 600VDC 32X18X9MM LS=27.52200 - Immediate$1.36Ver detalhes
4UF 600VDC 32X20X11MM LS=27.5BLS405K601H2024UF 600VDC 32X20X11MM LS=27.51422 - Immediate$1.77Ver detalhes
3UF 900VDC 32X24X14MM LS=27.5BLS305K901H2323UF 900VDC 32X24X14MM LS=27.51100 - Immediate$2.25Ver detalhes
7UF 600VDC 32X24.5X15MM LS=27.5BLS705K601H2527UF 600VDC 32X24.5X15MM LS=27.51060 - Immediate$2.39Ver detalhes
10UF 450VDC 32X24.5X13MM LS=27.5BLS106K451H22210UF 450VDC 32X24.5X13MM LS=27.5252 - Immediate$2.93Ver detalhes
5.5UF 900VDC32XX33X18MM LS=27.5BLS555K901H2825.5UF 900VDC32XX33X18MM LS=27.5630 - Immediate$3.36Ver detalhes
15UF 450VDC 32X30X16MM LS=27.5BLS156K451H26215UF 450VDC 32X30X16MM LS=27.5677 - Immediate$3.80Ver detalhes
8UF 900VDC 32X37X22MM LS=27.5BLS805K901H3028UF 900VDC 32X37X22MM LS=27.5490 - Immediate$4.15Ver detalhes
5UF 1100VDC 32X37X22MM LS=27.5BLS505K112H3025UF 1100VDC 32X37X22MM LS=27.5480 - Immediate$4.19Ver detalhes
22UF 450VDC 32X37X22MM LS=27.5BLS226K451H30222UF 450VDC 32X37X22MM LS=27.5432 - Immediate$5.22Ver detalhes
Updated: 2025-06-06
Published: 2025-04-08