GHA700F AC/DC Power Supplies

Cosel’s power supplies come with a 5-year warranty and comply with RoHS requirements

Image of Cosel GHA700F AC/DC Power SuppliesCosel USA introduces the GHA700F 3" by 5", less than 1U high, AC/DC power supply. With a power density of 31.1 W per cubic inch, it’s one of the highest power density power supplies in its category for powering medical and industrial applications.

It features a universal input from 85 VAC to 264 VAC and a leakage current of 0.125 mA/0.250 mA (depending on AC input voltage). The GHA700 is a base plate-cooled medical power supply suitable for BF-rated applications with 2MOOP input-to-output isolation.

An output of up to 400 W can be obtained with base plate cooling and up to 700 W with forced-air cooling. Output voltages are 24 VDC, 30 VDC, 48 VDC, and 56 VDC with optional remote on/off, power good, and 5 VDC and 12 VDC AUX voltages. A conformal coated version for harsh environments is also available and efficiency up to 96% can be obtained.

Cosel’s GHA700 power supply comes with a 5-year warranty and complies with the latest RoHS requirements.

Features
  • 3" by 5", less than 1U high
  • Base plate-cooled
  • Up to 700 W output
  • Low leakage current
  • AUX voltages: 5 VDC and 12 VDC
  • Remote on/off
  • Universal input
  • Conformal coating
  • Medically suitable for BF applications
Applications
  • Medical applications
  • Industrial applications
  • Ventilators
  • Medical beds
  • Patient monitor systems
  • POS systems
  • RF communication systems
  • Test and measurement equipment

GHA700F AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 403WGHA700F-48-J1AC/DC CONVERTER 48V 403W4 - Immediate$280.20Ver detalhes
AC/DC CONVERTER 24V 401WGHA700F-24-J1AC/DC CONVERTER 24V 401W0 - Immediate$280.20Ver detalhes
AC/DC CONVERTER 56V 403WGHA700F-56-J1AC/DC CONVERTER 56V 403W2 - Immediate$280.20Ver detalhes
AC/DC CONVERTER 30V 402WGHA700F-30-J1AC/DC CONVERTER 30V 402W1 - Immediate$280.20Ver detalhes
Published: 2024-02-13