Small Size Power Supply Modules

Crouzet's small size power supplies are ideally suited for use with all Crouzet 24 VDC products

Image of Crouzet's Small Size Power Supply ModulesIn order to fit a higher number of products for more complex applications, minimizing space in the panel is more important every day. That is why the next generation of Crouzet's compact family of power supplies are one module thinner (the equivalent of 18 mm or 0.7 inches) in every version. With four products between 10 W to 100 W and offering wide voltage input ranges (from 100 VAC to 240 VAC; 50 Hz to 60 Hz), they allow a reliable supply of single-phase mains electric power to DC power lines requiring 24 VDC.

These DIN rail mount power supplies have an increased energy efficiency up to 90% at 240 VAC and low no-load power consumption. In addition, the terminal position, double insulation, and a Class II safety input simplify the wiring of the product and earthing is no longer necessary. In the same way, the NEC Class 2 standard, in accordance with UL1310, allows operation in cases where output currents must be limited under fault conditions.

Features
  • Designed for a wide range of industrial and building applications
  • Ideally suited for use with all Crouzet 24 VDC products
  • 18 mm thinner in every version
  • Compact 24 VDC power supplies
  • Range from 10 W to 100 W
  • Wide voltage input ranges (84 VAC to 264 VAC)
  • Energy efficiency increased up to 90%
  • DIN rail mount and low no-load power consumption
  • UL1310 Class 2 and CE compliant
Applications
  • Assembly machines
  • Test equipment
  • Building access controls, barriers, and doors
  • Energy: energy saving and power generation
  • Railway: railway crossings and automatic doors
  • HVAC: fans and compressors
  • Food and beverage: dispensers and ovens

Small Size Power Supply Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 10W89451001AC/DC DIN RAIL SUPPLY 24V 10W10 - Immediate$41.61Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 30W89451003AC/DC DIN RAIL SUPPLY 24V 30W5 - Immediate$65.16Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 60W89451006AC/DC DIN RAIL SUPPLY 24V 60W81 - Immediate$84.34Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 100W89451010AC/DC DIN RAIL SUPPLY 24V 100W0 - Immediate$111.15Ver detalhes
Published: 2019-10-03