RFPRO Series
Crystek Corporation and DigiKey introduce the new RF Pocket Reference Oscillator series
Crystek introduces the new RF Pocket Reference Oscillator (RFPRO Series), one of the industry's first frequency control products to integrate a complete True SineWave SAW (surface acoustic wave) oscillator in a rugged SMA housing. Connecting the RFPRO Series' female SMA side to +3.3 VDC will output a clean -135 dBc/Hz phase noise signal at 10 kHz offset. In effect, each RFPRO is a fixed frequency portable signal generator.
Crystek's RFPRO Series oscillator offers frequency stability of ±150 ppm over -20°C to 70°C (storage temperature -45° to 90°C). RFPRO Series oscillators are available off-the-shelf in 500 MHz and 1 GHz frequency output.
Engineered and manufactured in the USA, the RFPRO Series of oscillators is well-suited for laboratory and test instrument use.
RFPRO
| Imagem | Número de peça do fabricante | Descrição | Frequência | Função | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPRO33-500.000 | XTAL OSC SO 500.0000MHZ SNWV | 500 MHz | - | 10 - Immediate | Ver detalhes |
![]() | ![]() | RFPRO33-1000.000 | XTAL OSC SO 1.0000GHZ SNWV | 1 GHz | - | 6 - Immediate | Ver detalhes |