525 Series Rotary Position Sensor

CTS rotary position sensors are qualified and proven for automotive engine system application

Image of CTS' 525 Series Rotary Position Sensor CTS' 525 series rotary position sensor is a contacting potentiometer-based sensor, which does not have electromagnetic interference issues. The sensor has CTS proprietary resistor film which is optimized for durability and accuracy. The 525 series sensors feature a small hermetically-sealed package which eliminates the potential for moisture and debris penetration. It is versatile enough to be used in engines under-hood harsh conditions or in-cabin applications with a temperature range of -40°C to +150°C and an ingress protection rating of IP6K9K.

Features
  • Leak-proof rotor and cover seals
  • Spring-loaded “Tang Drive”
  • No electromagnetic interference issues
  • Mates with standard connectors
  • Field-proven
  • Ingress protection rating: IP6K9K
Applications
  • Automotive
  • Industrial vehicles
  • Off-road vehicles
  • Agriculture equipment

525 Series Rotary Position Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ROTARY POS SENSOR 15 DEGREE CCW525-99-009ROTARY POS SENSOR 15 DEGREE CCW394 - Immediate$15.28Ver detalhes
ROTARY POS SENSOR 0 DEGREE CW525-99-011ROTARY POS SENSOR 0 DEGREE CW396 - Immediate$15.28Ver detalhes
Published: 2024-04-01