7.2 mm Micro Rotary DIP Switches
Same Sky's RDS-7229 rotary switches feature 4, 10, or 16 positions, a 5.08 mm pitch, and IP67 ratings for harsh environments
Same Sky's RDS-7229-xx series micro rotary DIP switches are housed in compact 7.2 mm x 7.2 mm x 2.9 mm packages making them ideal for a range of space-constrained industrial, commercial, or telecommunication applications. These rotary DIP switches feature 4, 10, or 16 positions, a 5.08 mm pitch, and IP67 ratings for dealing with harsh environments. To meet a variety of design requirements, the rotary DIP switch models offer multiple termination types, including gull wing, angled gull wing, and J-hook gull wing as well as PC pin and crimped PC pin. The models also feature raised or flat actuator levels with arrow, cross, or slotted actuator styles.
- 7.2 mm x 7.2 mm x 2.9 mm packages
- 4, 10, or 16 positions
- 5.08 mm pitch
- Surface mount or through hole mounting styles
- Multiple termination types
- Flat or raised actuator levels
- Arrow, cross, or slotted actuator styles
- IP67 rated
7.2 mm Micro Rotary DIP Switches
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RDS-4S-7229-A-SMT | SWITCH ROTARY DIP BCD 0.1A 50V | 392 - Immediate | $2.62 | Ver detalhes |
![]() | ![]() | RDS-16S-7229-S-SMT | SWITCH ROTARY DIP HEX 0.1A 50V | 0 - Immediate | $2.65 | Ver detalhes |
![]() | ![]() | RDS-10S-7229-S-CR | SWITCH ROTARY DIP BCD 0.1A 50V | 2 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | RDS-16S-7229-A-JSMT | SWITCH ROTARY DIP HEX 0.1A 50V | 145 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | RDS-4S-7229-R-CR | SWITCH ROTARY DIP BCD 0.1A 50V | 454 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | RDS-10S-7229-A-D | SWITCH ROTARY DIP BCD 0.1A 50V | 276 - Immediate | $2.46 | Ver detalhes |