M5 Connectors and Cable Assemblies
Same Sky's connectors and cable assemblies are available in 3- or 4-pin male or female jack or plug versions
Same Sky's M5 circular connectors and cable assemblies offer 3 or 4 pins in a range of male or female jack or plug versions. These models additionally feature current ratings of 1 A, voltage ratings of 60 V, and are A-coded for compatibility with 1 Gb Ethernet. All models offer a variety of features to fit the user's build while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.
- IP67 rated
- A-coded to support 1 Gb Ethernet
- 3-pin or 4-pin contact position options
- Rated voltage: 60 V
- Rated current: 1 A
M5 Circular Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDM510-03A-FW-F775-050-67 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 48 - Immediate | $6.06 | Ver detalhes |
![]() | ![]() | CDM511-03A-MW-R505-050-67 | CIRC CBL 3POS RCPT TO WIRE 1.64' | 98 - Immediate | $6.18 | Ver detalhes |
![]() | ![]() | CDM509-03A-MW-F505-050-67 | CIRC CBL 3POS RCPT TO WIRE 1.64' | 8 - Immediate | $6.18 | Ver detalhes |
![]() | ![]() | CDM511-04A-MW-R505-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 73 - Immediate | $6.72 | Ver detalhes |
![]() | ![]() | CDM512-03A-FW-R505-050-67 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 38 - Immediate | $6.56 | Ver detalhes |
![]() | ![]() | CDM509-04A-MW-F505-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 100 - Immediate | $6.84 | Ver detalhes |
![]() | ![]() | CDM512-04A-FW-R505-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 90 - Immediate | $7.33 | Ver detalhes |
![]() | ![]() | CDM510-04A-FW-F775-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 97 - Immediate | $7.33 | Ver detalhes |
![]() | ![]() | CDM517-03A-01MRA-1M-67 | CBL 3POS RCPT RA TO WIRE 3.28' | 11 - Immediate | $9.82 | Ver detalhes |
![]() | ![]() | CDM513-03A-01MST-1M-67 | CIRC CBL 3POS RCPT TO WIRE 3.28' | 19 - Immediate | $9.82 | Ver detalhes |
M5 Circular Connector Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDM505-03A-MT-F505-67 | M05 MALE PANEL MOUNT,SOLDER TYPE | 227 - Immediate | $5.62 | Ver detalhes |
![]() | ![]() | CDM501-03A-MP-F505-67 | M05 MALE PANEL MOUNT,PCB TYPE,FR | 140 - Immediate | $5.62 | Ver detalhes |
![]() | ![]() | CDM503-03A-MP-R505-67 | M05 MALE PANEL MOUNT,PCB TYPE,RE | 240 - Immediate | $5.62 | Ver detalhes |
![]() | ![]() | CDM507-03A-MT-R505-67 | M05 MALE PANEL MOUNT,SOLDER TYPE | 224 - Immediate | $5.62 | Ver detalhes |
![]() | ![]() | CDM501-04A-MP-F505-67 | M05 MALE PANEL MOUNT,PCB TYPE,FR | 157 - Immediate | $5.63 | Ver detalhes |
![]() | ![]() | CDM504-03A-FP-R505-67 | M05 FEMALE PANEL MOUNT,PCB TYPE, | 239 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | CDM502-03A-FP-F775-67 | M05 FEMALE PANEL MOUNT,PCB TYPE, | 216 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | CDM508-03A-FT-R505-67 | M05 FEMALE PANEL MOUNT,SOLDER TY | 233 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | CDM503-04A-MP-R505-67 | M05 MALE PANEL MOUNT,PCB TYPE,RE | 214 - Immediate | $5.85 | Ver detalhes |
![]() | ![]() | CDM507-04A-MT-R505-67 | M05 MALE PANEL MOUNT,SOLDER TYPE | 238 - Immediate | $5.85 | Ver detalhes |