Piano DIP Switches
Same Sky's piano DIP switches offer 2 to 12 position options
Same Sky's piano DIP switches feature through hole mounting styles, 2.54 mm pitches, and 2 to 12 position options. The models further offer raised or flat actuator levels, convex or flat bottom options, and PC pin terminations. With an operating temperature range from -40°C up to +85°C, Same Sky's piano DIP switches also carry a 24 VDC voltage rating and 25 mA current rating.
- 2 to 12 position options
- 2.54 mm pitch
- Raised or flat actuator levels
- Through hole mounting style
- Operating temperature ranges from -40°C up to +85 C
Piano DIP Switches
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DS02C-254-1L-03BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 2774 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-04BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-05BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 195 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-06BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 739 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-07BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 403 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-08BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 513 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-10BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 1464 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | DS02C-254-1L-12BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | DS02C-254-2L-03BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | DS02C-254-2L-04BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 366 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | DS02C-254-2L-05BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | DS02C-254-2L-06BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DS02C-254-2L-07BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | DS02C-254-2L-08BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | DS02C-254-2L-10BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DS02C-254-2L-12BE | SWITCH PIANO DIP SPST 0.025A 24V | 24VCC | 0 - Immediate | $0.99 | Ver detalhes |