RJ13 Connectors

Same Sky's RJ13 connectors offer multiple mounting styles and additional features

Image of Same Sky's RJ13 Connectors Same Sky's RJ13 connectors are available in 6P4C pinouts and single port assemblies with jack or coupler package types. These RJ13 models feature horizontal or vertical orientations and panel mount, surface mount, and through-hole mounting styles. Additional features include high-temperature plastic, shielding, reflow solder compatibility, and mounting flanges for more secure mounting.

Features
  • Through-hole, surface mount, and panel mount packages
  • Coupler or jack types
  • 6P4C pinouts
  • Rated voltage of 150 VAC
  • Rated current of 1.5 A
  • Operating temperature up to +70°C
  • Lifecycle rating up to 1,000 cycles

Resources

RJ13 Connectors

ImagemNúmero de peça do fabricanteDescriçãoConverte para (extremidade do adaptador)TipoRecursosAvailable QuantityPreçoVer detalhes
RJ COUPLER, 2 PORT, 6P4C, 6U, MOCRJ016-1-THRJ COUPLER, 2 PORT, 6P4C, 6U, MOJack, 6p4c (RJ13)Acoplador-798 - Immediate$2.84Ver detalhes

Modular Connectors - Jacks

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posições/contatosNúmero de portasNúmero de fileirasAvailable QuantityPreçoVer detalhes
RJ JACK, 1 PORT, 6P4C, 6U, UNSHICRJ065-1-SMTRJ JACK, 1 PORT, 6P4C, 6U, UNSHI6p4c (RJ13)111599 - Immediate$1.38Ver detalhes
RJ JACK, 1 PORT, 6P4C, 6U, SHIELCRJ050-1-THRJ JACK, 1 PORT, 6P4C, 6U, SHIEL6p4c (RJ13)111355 - Immediate$1.38Ver detalhes
RJ JACK, 1 PORT, 6P4C, 6U, SHIELCRJ053-1H-THRJ JACK, 1 PORT, 6P4C, 6U, SHIEL6p4c (RJ13)111131 - Immediate$1.59Ver detalhes
Published: 2022-04-13