Wide Frequency Range MEMS Microphones

Same Sky’s wide frequency range MEMS microphones deliver a frequency range of 20 Hz to 20,000 Hz

Image of Same Sky Wide Frequency Range MEMS MicrophonesSame Sky's wide frequency range MEMS microphones offer analog output types ranging from 20 Hz to 20,000 Hz. The models feature top or bottom port versions in compact, low-profile packages as small as 2.75 mm x 1.85 mm x 0.90 mm. Carrying sensitivity ratings of -38 dB, signal-to-noise ratios of 62 dBA or 64 dBA, and sensitivity tolerances as low as ±1 dB, these MEMS microphones are ideal for a range of portable consumer electronics applications.

Features
  • Wide operating frequency range: 20 Hz to 20,000 Hz
  • Compact sizes: 2.75 mm x 1.85 mm
  • Depths as low as 0.90 mm
  • Analog output types
  • Sensitivity ratings: -38 dB
  • Sensitivity tolerances as low as ±1 dB
  • Signal-to-noise ratios: 62 dBA or 64 dBA
  • Current consumption as low as 150 µA
  • Top port and bottom port versions

Wide Frequency Range MEMS Microphones

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2.75MMX1.85MMX.9MM, OMNI, ANALOGCMM-2718AB-38162W-TR2.75MMX1.85MMX.9MM, OMNI, ANALOG12 - Immediate$1.65Ver detalhes
2.75MMX1.85MMX.9MM, OMNI, ANALOGCMM-2718AT-38164W-TR2.75MMX1.85MMX.9MM, OMNI, ANALOG4427 - Immediate$1.52Ver detalhes
2.75MMX1.85MMX.9MM, OMNI, ANALOGCMM-2718AB-38164W-TR2.75MMX1.85MMX.9MM, OMNI, ANALOG1150 - Immediate$1.61Ver detalhes
Published: 2023-06-09