SDI200G Series GaN Adapters

CUI's compact desktop adapters feature gallium-nitride (GaN) technology

Image of CUI's SDI200G Series GaN Adapters CUI's SDI200G-U and SDI200G-UD series of desktop adapters offer innovative GaN technology and up to 200 W of continuous power. These efficient AC/DC power supplies comply with UL/EN/IEC 62368-1 and 60950-1 requirements. The adapters meet the current average efficiency and no-load power specifications mandated by the US Department of Energy (DoE) under the Level VI standard and the European Union's (EU) CoC Tier 2 directive for universal input voltage ranges with up to a 250% increase in power density, no-load power consumption as low as 210 mW, and universal input voltage ranges of 90 VAC to 264 VAC. The SDI200G-U series offers a three-prong (C14) inlet and the SDI200G-UD features a two-prong (C8) inlet. The SDI200G-U and SDI200G-UD are designed for a wide range of portable industrial and consumer products where efficient power is needed in a lighter, smaller adapter package.

Blogs

Features
  • Continuous power: up to 200 W
  • 90 VAC to 240 VAC
  • No-load power consumption: as low as 0.21 W
  • GaN technology
  • DoE Level VI and CoC Tier 2 compliant
  • Overcurrent, overtemperature, overvoltage, and short circuit protections
  • Class II construction
  • Power factor correction
  • Safety approvals: UL/cUL 62368-1, CE, and FCC

SDI200G-UD Series GaN Adapters

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saída (máx.)Potência (Watts)Consumo de potência sem cargaAvailable QuantityPreçoVer detalhes
AC/DC DESKTOP ADAPTER 12V 192WSDI200G-12-UD-P51AC/DC DESKTOP ADAPTER 12V 192W16A192 W210mW (máx.)9 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 24V 199WSDI200G-24-UD-P51AC/DC DESKTOP ADAPTER 24V 199W8,3A199 W210mW (máx.)24 - Immediate$179.31Ver detalhes

SDI200G-U Series GaN Adapters

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saída (máx.)Potência (Watts)Consumo de potência sem cargaAvailable QuantityPreçoVer detalhes
AC/DC DESKTOP ADAPTER 24V 199WSDI200G-24-U-P51AC/DC DESKTOP ADAPTER 24V 199W8,3A199 W210mW (máx.)14 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 18V 200WSDI200G-18-U-P51AC/DC DESKTOP ADAPTER 18V 200W11,1A200 W210mW (máx.)19 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 12V 192WSDI200G-12-U-P51AC/DC DESKTOP ADAPTER 12V 192W16A192 W210mW (máx.)23 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 19V 200WSDI200G-19-U-P51AC/DC DESKTOP ADAPTER 19V 200W10,5A200 W210mW (máx.)12 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 56V 202WSDI200G-56-U-P51AC/DC DESKTOP ADAPTER 56V 202W3,6A202 W210mW (máx.)35 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 20V 200WSDI200G-20-U-P51AC/DC DESKTOP ADAPTER 20V 200W10A200 W210mW (máx.)0 - Immediate$179.31Ver detalhes
AC/DC DESKTOP ADAPTER 48V 202WSDI200G-48-U-P51AC/DC DESKTOP ADAPTER 48V 202W4,2A202 W210mW (máx.)14 - Immediate$179.31Ver detalhes
Published: 2020-04-28