CP Series Power Connectors
CviLux's CP series offer a low-cost and better lead-time solution for a variety of home, industrial, and automotive applications
CviLux's CP series family of power connectors offer a wide variety of solutions to meet power interconnect needs. They feature a selection of power ratings from 1 A to 23 A, along with options such as latching features, wire-to-wire, wire-to-board, vertical, horizontal, single row, and dual row. The CP series is ideal for industrial, smart home automation, and automotive applications. CviLux’s products also meet international qualifications and industrial certifications, such as RoHS, ISO9001, ISO14001, IATF16949, ISO13485, and more.
- Available in UL94V-0 or UL94V-2 depending on temperature needs
- Options include:
- Latching features
- Wire-to-wire
- Wire-to-board
- Vertical and horizontal
- Single and dual row
- Board mount connectors from 1.5 mm to 5.70 mm pitch
- Wire crimp housing connectors from 2.50 mm to 13.00 mm
- Locking latch and blind mating options
- Power ratings from 1 A to 23 A
- SMT connectors available with mounting pegs or board locks
- Smart home automation
- Industrial
- Automotive
CP-01 Series Headers
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Tipo de montagem | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP-01304110 | 4.20MM 4 POS DUAL ROWS STRAIGHT | 4 | Furo passante | - | 1439 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | CP-01404150 | 4.20MM 4 POS DUAL ROWS RIGHT ANG | 4 | Furo passante, ângulo direito | Trava de placa | 5144 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CP-01402140 | 4.20MM 2 POS DUAL ROWS RIGHT ANG | 2 | Furo passante, ângulo direito | Trava de placa | 177 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | CP-01304130 | 4.20MM 4 POS DUAL ROWS STRAIGHT | 4 | Furo passante | - | 1037 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | CP-01302110 | 4.20MM 2 POS DUAL ROWS STRAIGHT | 2 | Furo passante | - | 2997 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | CP-01302130 | 4.20MM 2 POS DUAL ROWS STRAIGHT | 2 | Furo passante | - | 17038 - Immediate | $0.15 | Ver detalhes |
CP-01 Series Receptacles Housings
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CP-01104010 | CONN RCPT HSG 4POS 4.20MM | 4 | 1684 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01104030 | CONN RCPT HSG 4POS 4.20MM | 4 | 3380 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01102010 | CONN RCPT HSG 2POS 4.20MM | 2 | 2973 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01102030 | CONN RCPT HSG 2POS 4.20MM | 2 | 946 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01106030 | CONN RCPT HSG 6POS 4.20MM | 6 | 751 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | CP-01108030 | CONN RCPT HSG 8POS 4.20MM | 8 | 2225 - Immediate | $0.13 | Ver detalhes |
CP-35 Series Headers
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP3506P1V00-NH | 6 POS 3.00MM(.118) DUAL ROWS VER | Plugue | Pino torcido, solda | 919 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | CP3502P1V00-S-NH | 2 POS 3.00MM(.118) SINGLE ROW ST | Barra de pinos | Pino torcido, solda | 2874 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | CP3503P1V00-S-NH | 3 POS 3.00MM(.118) SINGLE ROW ST | Plugue | Encaixe sob pressão, solda | 3004 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | CP3504P1V00-S-NH | 4 POS 3.00MM(.118) SINGLE ROW ST | Plugue | Encaixe sob pressão, solda | 1254 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | CP3504P1V00-NH | 4 POS 3.00MM(.118) DUAL ROWS VER | Barra de pinos | Pino torcido, solda | 1784 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | CP3508P1V00-NH | 8 POS 3.00MM(.118) DUAL ROWS VER | Plugue | Pino torcido, solda | 2985 - Immediate | $0.29 | Ver detalhes |
CP-35 Series Receptacle Housings
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CP3502S001S-NH | CONN RCPT HSG 2POS 3.00MM | 2 | 5371 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP3504S0010-NH | CONN RCPT HSG 4POS 3.00MM | 4 | 20405 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP3506S0010-NH | CONN RCPT HSG 6POS 3.00MM | 6 | 0 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP3508S0010-NH | CONN RCPT HSG 8POS 3.00MM | 8 | 91 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP3510S0010-NH | CONN RCPT HSG 10POS 3.00MM | 10 | 0 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | CP3502S0010-NH | CONN RCPT HSG 2POS 3.00MM | 2 | 4004 - Immediate | $0.09 | Ver detalhes |
CP-60 Series Headers
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP6002P1V00-NH | VERT HEADER 5.70MM 2 POS | 2 | Furo passante | 25 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | CP6002P1H00-NH | HORZ HEADER 5.70MM 2 POS | 2 | Furo passante, ângulo direito | 1 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | CP6004P1V00-NH | VERT HEADER 5.70MM 4 POS | 4 | Furo passante | 438 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | CP6004P1H00-NH | HORZ HEADER 5.70MM 4 POS | 4 | Furo passante, ângulo direito | 0 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | CP6006P1V00-NH | VERT HEADER 5.70MM 6 POS | 6 | Furo passante | 201 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CP6006P1H00-NH | HORZ HEADER 5.70MM 6 POS | 6 | Furo passante, ângulo direito | 0 - Immediate | $0.48 | Ver detalhes |
CP-60 Series Receptacle Housings
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CP6002SN010 | CONN RCPT HSG 2POS 5.70MM | 2 | 310 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | CP6004SN010 | CONN RCPT HSG 4POS 5.70MM | 4 | 0 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | CP6006SN010 | CONN RCPT HSG 6POS 5.70MM | 6 | 66 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | CP6008SN010 | CONN RCPT HSG 8POS 5.70MM | 8 | 173 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | CP6010SN010 | CONN RCPT HSG 10POS 5.70MM | 10 | 0 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | CP6012SN010 | CONN RCPT HSG 12POS 5.70MM | 12 | 0 - Immediate | $0.25 | Ver detalhes |
Contacts for CP-01, CP-35, and CP-60 Series
| Imagem | Número de peça do fabricante | Descrição | Tipo | Pino ou soquete | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP-01100104 | 4.20MM RECEPTACLE CRIMP TERMINAL | Potência | Soquete | 30638 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01100101 | 4.20MM RECEPTACLE CRIMP TERMINAL | Potência | Soquete | 7980 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01100103 | 4.20MM RECEPTACLE CRIMP TERMINAL | Potência | Soquete | 5000 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP-01100102 | 4.20MM RECEPTACLE CRIMP TERMINAL | Potência | Soquete | 12475 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP35TN21PES | 3.00MM(.118) RECEPTACLE CRIMP TE | Carimbado | Soquete | 337307 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | CP60T031PP0-HC | RECEPTACLE CRIMP TERMINAL 14~16A | - | Soquete | 0 - Immediate | $0.07 | Ver detalhes |
![]() | ![]() | CP60T041PP0-HC | RECEPTACLE CRIMP TERMINAL 12AWG | - | Soquete | 0 - Immediate | $0.07 | Ver detalhes |