FM4-176L-S6E2CC-ETH ARM® Cortex®-M4 MCU Starter Kit

Infineon offers its FM4-176L-S6E2CC-ETH MCU starter kit with Ethernet and USB host

Image of Infineon's FM4-176L-S6E2CC-ETH ARM® Cortex®-M4 MCU Starter KitInfineon's ARM Cortex-M4 MCU starter kit with Ethernet, USB, and audio is a low-cost development platform for the Infineon 200 MHz FM4 S6E2C-Series of ARM Cortex MCUs. The development kit enables rapid development of high-performance embedded systems using the Arduino™ Uno-compatible interface to connect Arduino shields for low-cost hardware expansion.

ARM Cortex-M4 FM4 S6E2C-Series MCU
  • 200 MHz ARM Cortex MCU with DMA
  • 675 CoreMark® MCU
  • Single precision IEEE 754 compliant floating point unit
  • 2 MB Flash, 256 KB SRAM, and 190 GPIOs
  • Communication interfaces:
    • 10/100 Ethernet (IEEE 802.3), USB host, USB device, CAN, LIN, high-speed quad SPI, I²S, I²C, and UART
Arduino Uno Footprint with Onboard Sensors Kit Contents
  • Arduino Uno compatible footprint
  • Onboard sensors: accelerometer and photo transistor
  • External peripherals: stereo codec, SRAM, serial Flash, and multi-color LEDs
  • CMSIS-DAP interface: programming and debugging of the S6E2CC MCU

FM4 Starter Kit

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
S6E2CC EVAL BRDFM4-176L-S6E2CC-ETHS6E2CC EVAL BRDARM® Cortex®-M4F-S6E2CC0 - Immediate$40.63Ver detalhes

FM4 S6E2CC Series MCUs

ImagemNúmero de peça do fabricanteDescriçãoTamanho do núcleoVelocidadeAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 1MB FLASH 144LQFPS6E2CC8H0AGV2000AIC MCU 32BIT 1MB FLASH 144LQFP32 bits200MHz0 - Immediate$14.26Ver detalhes
Published: 2016-03-30