MTWA4 Medical DC/DC Converters
Daburn's MTWA4 medical DC/DC converters provide 5000 VAC input-to-output isolation and a low leakage current of 2 µA
Daburn’s compact MTWA4 series low-power DC/DC 3.5 watt converters feature a wide 2:1 input and meet key standards for medical devices. Target applications include, but are not limited to, x-ray, blood analysis, vision test, and tomography equipment.
Power products in medical devices can potentially pose a shock risk to patients, and harmful leakage currents can contact an operator or patient in a weakened state. IEC 60601-1-compliant products are designed with patient protection in mind and limit their leakage current to a prescribed level. The MTWA4 DC/DC converter provides 2xMOPP per IEC 60601-1 safety standards, 5000 VAC input-to-output isolation, and a low leakage current of 2 µA
Available in miniature DIP16 (0.95" x 0.57" x 0.41") and SMD16 (0.95" x 0.57" x 0.40") packages, MTWA4 DC/DC converters are particularly suitable for use in low-power portable devices. The converter covers input ranges of 4.5 VDC to 12 VDC, 9 VDC to 18 VDC, 18 VDC to 36 VDC, and 36 VDC to 75 VDC. Additional features include efficiency as high as 82 percent; overvoltage, short circuit, and undervoltage protection; and RoHS compliance to 2011/65/EU.
- Isolation voltage:
- 1 minute, reinforced insulation for 250 VAC working voltage, 5000 VAC min.
- Isolation capacitance: 16 pF typ., 20 pF max.
- Leakage current: 240 VAC, 60 Hz, 2 µA max.
- Switching frequency: 100 kHz min.
- Clearance/creepage: 8 mm min.
- Operating ambient temperature
- With derating: -40°C min. +105°C max.
- Maximum case temperature: +105°C max.
- Storage temperature range: -55°C min., +125°C max.
- Operating altitude: 5000 m max.
- Thermal shock: MIL-STD-810-F
- Shock: MIL-STD-810-F
- Vibration: MIL-STD-810-F
- Relative humidity: 5% RH to 95% RH
- Lead-free reflow solder process:
- SMD type only: IPC J-STD-020E
- SMD type only: IPC J-STD-033C, Level 2
- Design meet safety standard: EN/IEC/ANSI/AAMI ES60601-1, UL:E360199, EN/IEC/UL 60950-1, 62368-1, UL:E193009, and CB:UL(Demko)
- EMI: EN55011, EN55032, and FCC Part 18, with external components, Class A, Class B
- ESD: EN61000-4-2, air ±15 kV and contact ±8 kV, Perf. Criteria A
- Radiated immunity: EN61000-4-3, 10 V/m, Perf. Criteria A
- Fast Transient: EN61000-4-4, ±2 kV, Perf. Criteria A
- Surge: EN61000-4-5, ±1 kV, Perf. Criteria A
- Conducted immunity: EN61000-4-6, 10 VRMS, Perf. Criteria A
- Power frequency magnetic field: EN61000-4-8, 100 A/m continuous; 1000 A/m 1 second, Perf. Criteria A
MTWA4 Medical DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MTWA4-12S9-SM | DC/DC CONVERTER 4 WATTS MEDICAL | 10 - Immediate | $60.61 | Ver detalhes |
![]() | ![]() | MTWA4-48S24-SM | DC/DC CONVERTER 4 WATTS MEDICAL | 10 - Immediate | $60.61 | Ver detalhes |
![]() | ![]() | MTWA4-12-15-SM | DC/DC CONVERTER 4 WATTS MEDICAL | 10 - Immediate | $64.46 | Ver detalhes |
![]() | ![]() | MTWA4-24S5-SM | DC/DC CONVERTER 4 WATTS MEDICAL | 2 - Immediate | $49.23 | Ver detalhes |
![]() | ![]() | MTWA4-24S9-SM | DC/DC CONVERTER 4 WATTS MEDICAL | 10 - Immediate | $60.61 | Ver detalhes |
![]() | ![]() | MTWA4-5S12 | DC/DC CONVERTER 4 WATTS MEDICAL | 0 - Immediate | $53.34 | Ver detalhes |