Pulse-Width Modulation (PWM) Technology Fans
Delta’s PWM fans offer advanced cooling solutions that deliver superior performance with greater efficiency
Delta has developed an advanced PWM circuit control utilizing soft switching, resulting in a smooth current signal to the fan. This thermal technology further reduces vibration and noise while continuing to provide better performance, high reliability, and cost-effective thermal cooling solutions.
PWM regulates the voltage signal between fully on and fully off, controlling the speed of a fan. The main advantage is that power loss in the switching device is very low. When a switch is off, there is practically no current and when it is on, there is almost no voltage drop across the switch. Therefore, power loss is close to zero.
Delta carries a full line of PWM speed control fans with dimensions ranging from 36 mm x 36 mm x 28 mm up to 280 mm x 280 mm x 80 mm.
| Features and Benefits | ||
|
|
PWM Tubeaxial Fans
| Imagem | Número de peça do fabricante | Descrição | Largura | Fluxo de ar | Pressão estática | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFC0912D-AF00 | FAN AXIAL 92X25.4MM 12VDC WIRE | 25,40mm | 102,6ft³/min (2,87m³/min) | 0,526inH2O (131,0Pa) | 0 - Immediate | $18.46 | Ver detalhes |
![]() | ![]() | AUB0812VH-SP00 | FAN AXIAL 80X25.4MM 12VDC | 25,40mm | 42,0ft³/min (1,18m³/min) | 0,217inH2O (54,1Pa) | 0 - Immediate | $8.65 | Ver detalhes |
![]() | ![]() | AFC0612DE-AF00 | FAN AXIAL 60X38MM 12VDC WIRE | 38,00mm | 66,7ft³/min (1,87m³/min) | 1,739inH2O (433,2Pa) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFC0812DB-F00 | FAN AXIAL 80X15MM 12VDC WIRE | 15,00mm | 48,8ft³/min (1,37m³/min) | 0,171inH2O (42,6Pa) | 497 - Immediate | $10.54 | Ver detalhes |
PWM Dual Tubeaxial Fans
| Imagem | Número de peça do fabricante | Descrição | Largura | Fluxo de ar | Pressão estática | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GFC0412DS-TP01 | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | 30,5ft³/min (0,854m³/min) | 1,726inH2O (429,9Pa) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | GFC0412DS-DF00 | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | 32,2ft³/min (0,902m³/min) | 2,631inH2O (655,4Pa) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | GFB1248VHW-TP15 | FAN AXIAL DUAL 120X76.2MM 52VDC | 76,20mm | 220,3ft³/min (6,17m³/min) | 0,592inH2O (147,5Pa) | 0 - Immediate | $52.35 | Ver detalhes |
![]() | ![]() | GFC0612DW-F00 | FAN AXIAL DUAL 60X76MM 12VDC | 76,00mm | 69,7ft³/min (1,95m³/min) | 2,690inH2O (670,1Pa) | 0 - Immediate | $22.87 | Ver detalhes |
![]() | ![]() | GFC0812DW-F00 | FAN AXIAL DUAL 80X76MM 12VDC | 76,00mm | 160,2ft³/min (4,49m³/min) | 2,610inH2O (650,1Pa) | 0 - Immediate | $32.83 | Ver detalhes |
![]() | ![]() | GFC0612DS-AQ14 | FAN AXIAL DUAL 60X56MM 12VDC | 56,00mm | 65,0ft³/min (1,82m³/min) | 2,007inH2O (499,9Pa) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | GFC03812HG-DV46 | FAN AXIAL DUAL 38X48MM 12VDC | 48,00mm | 26,4ft³/min (0,739m³/min) | 3,866inH2O (963,0Pa) | 0 - Immediate | $17.32 | Ver detalhes |
![]() | ![]() | GFC0412DG-CMA4 | FAN AXIAL DUAL 40X48MM 12VDC | 48,00mm | 32,4ft³/min (0,907m³/min) | 2,382inH2O (593,3Pa) | 0 - Immediate | $16.58 | Ver detalhes |
![]() | ![]() | GFC0412DS-CMA5 | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | 25,3ft³/min (0,708m³/min) | 2,703inH2O (673,3Pa) | 0 - Immediate | $17.08 | Ver detalhes |
![]() | ![]() | GFC0412DS-DV17 | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | 33,2ft³/min (0,930m³/min) | 3,330inH2O (829,5Pa) | 0 - Immediate | $30.99 | Ver detalhes |
![]() | ![]() | GFM0412SS-BL4F | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | 27,1ft³/min (0,759m³/min) | 2,230inH2O (555,5Pa) | 0 - Immediate | $23.68 | Ver detalhes |
![]() | ![]() | GFC0812DS-CMA8 | FAN AXIAL DUAL 80X56MM 12VDC | 56,00mm | 90,0ft³/min (2,52m³/min) | 3,827inH2O (953,3Pa) | 307 - Immediate 576 - Factory Stock | $38.51 | Ver detalhes |
![]() | ![]() | GFC0812DW-TD2G | FAN AXIAL DUAL 80X76MM 12VDC | 76,00mm | 177,1ft³/min (4,96m³/min) | 4,502inH2O (1121,4Pa) | 0 - Immediate | $33.70 | Ver detalhes |
![]() | ![]() | GFC0812DW-DV55 | FAN AXIAL DUAL 80X80MM 12VDC | 80,00mm | 165,3ft³/min (4,63m³/min) | 3,990inH2O (993,9Pa) | 0 - Immediate | $37.52 | Ver detalhes |