515 Series Optopipe® Reverse-Mount LED Light Pipes
Dialight light pipes operate with single-color and multi-color SMD LEDs
The 515 series Optopipe reverse-mount LED light pipes by Dialight are designed for vertical panel-mount applications where the light pipe needs to be installed from the rear of the panel. These light pipes are ideal for situations where access to the front of the enclosure is limited and the circuit board sits parallel to the panel requiring indication. They feature a 3 mm diameter output and are available in three different lens styles: flat water clear, domed diffused, and domed water clear. The flat lens style is perfect for applications where flush mounting or backlighting is desired, while the domed versions are optimized for direct view with the lens protruding through the front panel. Available in several standard lengths ranging from 0.100" (2.5 mm) to 1" (25.4 mm), these light pipes offer customization within this range. They are designed to operate with single-color and multi-color SMD LEDs.
Features
- 3 mm lens size
- Three different lens styles: flat water clear, domed diffused, and domed water clear
- Crush-rib design for simple and secure installation from the rear of the panel
- Compatible with most SMD LEDs
- Material: water-clear polycarbonate, UL94-V0, UV stabilized, halogen-free
- RoHS compliant
- Panel-mounting hole size range: 0.121" (3.07 mm)
- Minimum panel thickness: 0.040" (1 mm)
- Operating temperature: -40°C to +100°C
- Storage temperature: -40°C to +100°C
- 0.100" (2.50 mm)
- 0.125" (3.20 mm)
- 0.188" (4.77 mm)
- 0.250" (6.35 mm)
- 0.313" (7.95 mm)
- 0.350" (8.90 mm)
- 0.375" (9.53 mm)
- 0.500" (12.70 mm)
- 0.625" (15.90 mm)
- 0.750" (19.00 mm)
- 0.830" (21.10 mm)
- 1.000" (25.40 mm)
- 0.125" (3.20 mm)
- 0.250" (6.35 mm)
- 0.350" (8.90 mm)
- 0.375" (9.53 mm)
- 0.460" (11.70 mm)
- 0.500" (12.70 mm)
- 0.625" (15.90 mm)
- 0.750" (19.00 mm)
- 1.000" (25.40 mm)
- Telecom rack equipment
- Datacenters and network equipment
- Audio/video equipment
- Industrial robots and controls
- Portable equipment analyzers
- Handheld controls
- Medical equipment
- Security system panels
- Fire alarm panels
- Electronic manufacturing equipment
- Smoke/gas detectors
515 Series Optopipe® Reverse-Mount LED Light Pipes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 51513040125F | 3MM PMLP FLAT REVMT WC .125"L | 7333 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 51513040188F | 3MM PMLP FLAT REVMT WC .188"L | 1190 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513040250F | 3MM PMLP FLAT REVMT WC .250"L | 6049 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513040100F | 3MM PMLP FLAT REVMT WC .100"L | 3017 - Immediate 4200 - Factory Stock | $0.65 | Ver detalhes |
![]() | ![]() | 51513060350F | 3MM PMLP DOMED REVMT WC .350"L | 2174 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | 51513060375F | 3MM PMLP DOMED REVMT WC .375"L | 0 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | 51513060460F | 3MM PMLP DOMED REVMT WC .460"L | 2200 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 51513060125F | 3MM PMLP DOMED REVMT WC .125"L | 0 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513040313F | 3MM PMLP FLAT REVMT WC .313"L | 2393 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513050350F | 3MM PMLP DOMED REVMT DIFF .350"L | 3004 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513040375F | 3MM PMLP FLAT REVMT WC .375"L | 2552 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513040350F | 3MM PMLP FLAT REVMT WC .350"L | 745 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 51513050250F | 3MM PMLP DOMED REVMT DIFF .250"L | 2349 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | 51513060250F | 3MM PMLP DOMED REVMT WC .250"L | 1508 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | 51513050375F | 3MM PMLP DOMED REVMT DIFF .375"L | 2675 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | 51513050500F | 3MM PMLP DOMED REVMT DIFF .500"L | 2799 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 51513060500F | 3MM PMLP DOMED REVMT WC .500"L | 0 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 51513060625F | 3MM PMLP DOMED REVMT WC .625"L | 0 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 51513050460F | 3MM PMLP DOMED REVMT DIFF .460"L | 2827 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 51513050625F | 3MM PMLP DOMED REVMT DIFF .625"L | 1811 - Immediate | $0.74 | Ver detalhes |