Digi IX10 Industrial Router

Digi International's IX10 industrial router provides rugged, reliable, cost-effective connectivity for critical industrial applications

Image of Digi's IX10 Industrial Router Digi's IX10 is a full-featured cellular router built for trouble-free reliability over a long service life. Its flexible power and connectivity options make it a versatile and cost-effective choice for industrial, digital signage, ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions. Digi IX10 features an RJ-45 serial port supporting both RS-232 and RS-485, as well as dual SIMs for redundant connection. It can operate independently on LTE networks, with features to assist in network control and management, such as VLAN support, load balancing between cellular and Ethernet WANs, dual APNs, and configurable APN search. Digi IX10 also offers low-touch and no-touch provisioning.

Features
  • Compact and economical cellular routing platform with industrial feature set
  • Redundant connectivity with dual SIMs and Digi SureLink®
  • Global bands and single part number to simplify global distribution, deployment, and management
  • Built-in Digi TrustFence® for device security, device identity, and data privacy
  • Digi Remote Manager platform for easy setup, mass configuration, and out-of-band management
  • Ethernet port and single RJ-45 serial port (RS-232/485)
Applications
  • Industrial
  • Digital signage
  • ATMs
  • Lottery terminals
  • Kiosks

Digi IX10 Industrial Router

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaAplicaçõesInterfaceAvailable QuantityPreçoVer detalhes
DIGI IX10 LTE GLOBAL ETHERNETIX10-00G4DIGI IX10 LTE GLOBAL ETHERNET850MHz, 900MHz, 1,8GHz, 1,9GHz.Uso geralEthernet, RJ-45, RS-232/485234 - Immediate$373.11Ver detalhes

Antenna

ImagemNúmero de peça do fabricanteDescriçãoFrequência (ressonância/faixa)Faixa de frequênciaTipo de antenaAvailable QuantityPreçoVer detalhes
LTE DIPOLE SMA ANTENNA FOR IX1076002103LTE DIPOLE SMA ANTENNA FOR IX10850MHz, 900MHz, 1,8GHz, 1,9GHz.--1171 - Immediate$11.90Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
44MM DIN RAIL CLIP IX10, IX207600209544MM DIN RAIL CLIP IX10, IX20990 - Immediate$4.25Ver detalhes
IX10, IX20 UNIVERSAL PSU 18V 1A76002104IX10, IX20 UNIVERSAL PSU 18V 1A280 - Immediate$60.34Ver detalhes
Published: 2021-04-07