TX40 5G Cellular Routers

Digi’s cellular router connects public safety and fleet vehicles to meet demands for emergency communications

Image of Digi TX40 5G Cellular RouterDigi's TX40 transportation cellular routers for public safety and fleet vehicles provide an ideal and purpose-built solution for public safety and service fleets. Digi TX40 breaks down communication silos and seamlessly connects the growing list of equipment in a vehicle into a fast and reliable vehicle area network (VAN). It enables a digitally transformed fleet with the latest-generation wireless technology that is affordable and easy to deploy. Digi TX40 is managed with Digi Remote Manager®, a web-based device management platform that allows easy setup, mass configuration, and maintenance for thousands of remote devices.

Digi TX40 is available in 5G and 4G LTE-Advanced Pro with 3G fallback models that are FirstNet Capable and support Verizon Frontline and T-Mobile Connecting Heroes to meet the critical demands of first responders for emergency communications.

Features
  • Next generation 5G wireless communications hub
  • Purpose-built for public safety and fleet vehicles
  • Digi SAFE: the complete connectivity solution for first responders
  • Meets U.S. government FIPS-140-2 cybersecurity standard
  • Global 5G/4G radio with dual SIMs
  • Dual Gigabit Ethernet ports
  • Wi-Fi 6 dual-band simultaneous 2.4 GHz and 5 GHz radios
  • Multi-constellation GNSS with UDR for accurate location
  • Ruggedized for mission-critical applications
Applications
  • Body cameras
  • Connectivity
  • Dash cameras
  • eTicket systems
  • information and services
  • License-plate readers
  • Information and services
  • Mobile data computers
  • Location and time

TX40 5G/4G/3G LTE Routers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIGI TX40, 5G, WORLDWIDETX40-A500DIGI TX40, 5G, WORLDWIDE7 - Immediate$1,613.97Ver detalhes
DIGI TX40, 4G LTE, WORLDWIDETX40-A400DIGI TX40, 4G LTE, WORLDWIDE0 - ImmediateSee Page for PricingVer detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TX40 5G ACCESSORY KIT: POWER SUP76002136TX40 5G ACCESSORY KIT: POWER SUP8 - Immediate$600.88Ver detalhes
TX40 4G ACCESSORY KIT: POWER SUP76002137TX40 4G ACCESSORY KIT: POWER SUP0 - ImmediateSee Page for PricingVer detalhes
TX40 ITXPT ACCESSORY KIT76002138TX40 ITXPT ACCESSORY KIT11 - Immediate$148.73Ver detalhes
POWER SUPPLY12 VDC 2.5A EXT TEMP76002121POWER SUPPLY12 VDC 2.5A EXT TEMP5 - Immediate$88.39Ver detalhes
Published: 2024-04-10