ZYBO Zynq™-7000 Development Board

The Digilent ZYBO Zynq-7000 development board feature 650 MHz dual-core ARM® Cortex®-A9 processor

Image of Digilent ZYBO Zynq™-7000 Development BoardThe Digilent ZYBO (Zynq Board) is a feature-rich, ready-to-use, entry-level embedded software and digital circuit development platform built around the smallest member of the Xilinx Zynq-7000 family, the Z-7010. The Z-7010 is based on the Xilinx all programmable system-on-chip (AP SoC) architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series field programmable gate array (FPGA) logic. The on-board memories, video and audio I/O, dual-role USB, Ethernet and SD slot will have your design up-and-ready with no additional hardware needed. The ZYBO is compatible with Xilinx’s high-performance Vivado Design Suite as well as the ISE/EDK toolset.

Zybo Z7 Migration Guide

FPGA Specification

  • 650 Mhz dual-core Cortex-A9 processor
  • DDR3 memory controller with 8 DMA channels
  • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
  • Low-bandwidth peripheral controller: SPI, UART, I²C
  • Reprogrammable logic equivalent to Artix-7 FPGA
    • 28 K logic cells
    • 240 KB block RAM
    • 80 DSP slices
    • On-chip dual channel, 12-bit, 1 MSPS analog-to-digital converter (XADC)

Accessory Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ACCY KIT ZYBO W/VIVADO240-067ACCY KIT ZYBO W/VIVADO0 - Immediate$21.52Ver detalhes
Published: 2015-04-27