AP22652/3 Current Limited Switches

Diodes’ AP22652/3 current-limited power switches are precision-adjustable and available in SOT26 and W-DFN2020-6 packages

Image of Diodes' AP22652 and AP22653 Current Limited SwitchesDiodes' AP22652 and AP22653 are single-channel, precision adjustable, current-limited switches optimized for applications requiring precision-current limiting. A key feature of the devices is their programmable current-limit threshold, between 125 mA and 2,665 mA, set using an external resistor. Current-limit accuracy ±10% can be achieved at high current-limit settings. This flexibility allows for a wide array of applications. The AP22652 and AP22653 offer a robust solution as they offer controlled turn-on and turn-off, overcurrent protection, sudden short-circuit protection, reverse-current protection, and a flag that signals the system if the overcurrent event is longer than 6 ms. Internal overtemperature protection ensures a robust system design that recovers from an overcurrent event. The AP22652 has an active-low enable, whereas the AP22653 has an active-high enable. All devices are available in SOT26 and W-DFN2020-6 packages.

Features
  • Adjustable current limit from 125 mA to 2,665 mA single device used across platforms with a resistor change up to 2.1 A load
  • ±7% current-limit accuracy at 1.735 A with RLIM = 15kΩ allows closer matching of current limits to system requirements, reducing unnecessary overheads
  • Fast short-circuit response time: 5 µs prevents unnecessary system shutdown or restart, which improves system robustness
  • Reverse-current protection: blocking during shutdown and current limiting while enabled protects the system from reverse currents when peripherals are externally powered
  • Robust protection features set with fault reporting overcurrent (limiting), output overvoltage, and thermal shutdown improves robustness of USB ports
Applications
  • Notebook PCs
  • Tablet PCs
  • Motherboards
  • Set-top boxes
  • TVs
  • Telecom systems

AP22652 Current Limited Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOAD SWITCH,SOT26,T&R,3KAP22652W6-7LOAD SWITCH,SOT26,T&R,3K192332 - Immediate$0.31Ver detalhes
LOAD SWITCH,W-DFN2020-6,T&R,3KAP22652FDZ-7LOAD SWITCH,W-DFN2020-6,T&R,3K144525 - Immediate$0.32Ver detalhes

AP22653 Current Limited Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOAD SWITCH,SOT26,T&R,3KAP22653W6-7LOAD SWITCH,SOT26,T&R,3K59418 - Immediate$0.31Ver detalhes
LOAD SWITCH,W-DFN2020-6,T&R,3KAP22653FDZ-7LOAD SWITCH,W-DFN2020-6,T&R,3K243007 - Immediate$0.32Ver detalhes
Published: 2019-10-29