AP6330x Synchronous Buck Converter

Diodes' synchronous buck converters offer a wide input voltage range of 3.8 V to 32 V, supporting 5 V, 12 V, and 24 V power supplies

Image of Diodes' AP6330x Synchronous Buck ConverterThe AP63300 and AP63301 from Diodes Incorporated are 3 A, synchronous buck converters with a wide input voltage range of 3.8 V to 32 V supporting 5 V, 12 V, and 24 V power supplies. Integrated 75 mΩ high-side and a 40 mΩ low-side power MOSFETs provide high-efficiency step-down DC/DC conversion. The AP63300 utilizes pulse frequency modulation (PFM) with a low quiescent current of 22 μA, providing efficiencies up to 88% at 5 mA light-load. The AP63301 operates in pulse width modulation (PWM) where the switching frequency is fixed regardless of output load for lower output voltage ripple. Both products are optimized for electromagnetic interference (EMI) reduction with a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times. This controlled switching reduces high-frequency radiated EMI noise. The AP63300 also features frequency spread spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay at any one frequency for a significant period. These devices are available in a low-profile TSOT26 package.

Features
  • VIN 3.8 V to 32 V
  • 3 A continuous output current
  • 0.8 V ±1% reference voltage
  • 22 µA lowquiescent current (pulse frequency modulation)
  • 500 kHz switching frequency
  • Supports pulse frequency modulation (PFM)
    • AP63300
    • Up to 88% efficiency at 5 mA light-load
  • Pulse width modulation (PWM) regardless of output load
    • AP63301
  • Proprietary gate driver design for best EMI reduction
  • Low-dropout (LDO) mode
  • Precision enable threshold to adjust undervoltage lockout (UVLO)
  • Protection circuitry
    • UVLO
    • Output overvoltage protection (OVP)
    • Cycle-by-cycle peak current limit
    • Thermal shutdown
  • RoHS compliant
  • Halogen and antimony free
  • Available in a TSOT26 package
  • Frequency spread spectrum (FSS) to reduce EMI
    • AP63300
Applications
  • Flat-screen TV sets and monitors
  • Set-top boxes
  • Home audio systems
  • Network systems
  • White goods and small home appliances
  • Power tools
  • Gaming consoles
  • Laser printers

AP6330x Synchronous Buck Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 3A TSOT26AP63300WU-7IC REG BUCK ADJ 3A TSOT2637464 - Immediate$0.73Ver detalhes
IC REG BUCK ADJ 3A TSOT26AP63301WU-7IC REG BUCK ADJ 3A TSOT2617005 - Immediate$0.73Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AP63300AP63300WU-EVMEVAL BOARD FOR AP6330013 - Immediate$32.50Ver detalhes
EVAL BOARD FOR AP63301AP63301WU-EVMEVAL BOARD FOR AP633016 - Immediate$32.50Ver detalhes
Published: 2021-01-26