AP7361EA Series Linear Regulators

Diodes' 1 A low-dropout regulator offers tight tolerance for medium-power applications

Image of Diodes' AP7361EA RegulatorsDiodes' AP7361EA is their ultra-low dropout, 1 A linear regulator that is offered in a variety of thermally enhanced packages. Its low dropout voltage, low 60 µA quiescent current, and 6 V maximum input voltage range make the AP7361EA suitable for low to medium power applications operating from 5 V and 3 V rails, including battery-powered devices. The device features a fast 150 µs turn-on time and overcurrent protection with short-circuit foldback and thermal-shutdown functions which protect the IC from damage during fault conditions. An enable pin may also be used to mitigate power consumption. The AP7361EA is available in the TO252, SOT223, SO-8EP, and U-DFN3030-8 (Type E) packages.

Features
  • Ultra-low (340 mV) dropout voltage (VOUT = 3.3 V, IOUT = 1 A)
    • Maximizes usable supply voltage range, especially in battery-powered applications
  • 1.0% output accuracy at +25°C, 1.5% over -40°C to +85ºC
    • Maintains accuracy under all conditions
  • Low IQ: 60 μA
    • Suitable for battery applications and meets energy-saving standards
  • Wide input voltage range: 2.2 V to 6 V
    • Supports standard rails and core-core LDO point-of-load (POL) applications
  • Both fixed and adjustable output voltage options
    • Fixed versions: 1.0 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V
    • Adjustable with 0.8 V VREF, allowing outputs from 0.8 V to 5 V
  • High PSRR (75 dB at 1 kHz)
    • Suitable for audio, video, and RF subsystems
  • Available in TO252, SOT223, SO-8EP, and U-DFN3030-8 (Type E) packages
Applications
  • Industrial POL devices
  • LCD TVs and monitors
  • Notebook computers
  • Home appliance equipment
  • Set-top boxes

AP7361EA Series Regulators

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída (máx.)Recursos de proteçãoNúmero de reguladoresAvailable QuantityPreçoVer detalhes
IC REG LINEAR 3.3V 1A 8-SO-EPAP7361EA-33SP-13IC REG LINEAR 3.3V 1A 8-SO-EP-Sobrecorrente, temperatura excessiva, curto-circuito13726 - Immediate
5000 - Factory Stock
$0.23Ver detalhes
IC REG LINEAR 3.3V 1A TO252AP7361EA-33DR-13IC REG LINEAR 3.3V 1A TO252-Sobrecorrente, temperatura excessiva, curto-circuito13544 - Immediate$0.30Ver detalhes
IC REG LINEAR 1V 1A SOT-223-3AP7361EA-10ER-13IC REG LINEAR 1V 1A SOT-223-3-Sobrecorrente, temperatura excessiva, curto-circuito1153 - Immediate$0.23Ver detalhes
IC REG LINEAR 3.3V 1A SOT-223-3AP7361EA-33E-13IC REG LINEAR 3.3V 1A SOT-223-3-Sobrecorrente, temperatura excessiva, curto-circuito11725 - Immediate$0.23Ver detalhes
IC REG LINEAR POS ADJ 1A 8-SO-EPAP7361EA-SPR-13IC REG LINEAR POS ADJ 1A 8-SO-EP5VSobrecorrente, temperatura excessiva, curto-circuito14797 - Immediate$0.23Ver detalhes
IC REG LINEAR 1.5V 1A 8-SO-EPAP7361EA-15SP-13IC REG LINEAR 1.5V 1A 8-SO-EP-Sobrecorrente, temperatura excessiva, curto-circuito12500 - Immediate$0.23Ver detalhes
IC REG LIN 3.3V 1A U-DFN3030-8AP7361EA-33FGE-7IC REG LIN 3.3V 1A U-DFN3030-8-Sobrecorrente, temperatura excessiva, curto-circuito1806 - Immediate
39000 - Factory Stock
$0.26Ver detalhes
IC REG LINEAR 1V 1A 8-SO-EPRAP7361EA-10SPR-13IC REG LINEAR 1V 1A 8-SO-EPR-Sobrecorrente, temperatura excessiva, curto-circuito12500 - Immediate$0.23Ver detalhes
IC REG LINEAR 1V 1A SOT-223-3AP7361EA-10E-13IC REG LINEAR 1V 1A SOT-223-3-Sobrecorrente, temperatura excessiva, curto-circuito12068 - Immediate$0.23Ver detalhes
IC REG LINEAR 1.2V 1A SOT-223RAP7361EA-12ER-13IC REG LINEAR 1.2V 1A SOT-223R-Sobrecorrente, temperatura excessiva, curto-circuito12288 - Immediate$0.23Ver detalhes
IC REG LINEAR 1.8V 1A SOT-223-3AP7361EA-18E-13IC REG LINEAR 1.8V 1A SOT-223-3-Sobrecorrente, temperatura excessiva, curto-circuito12074 - Immediate$0.23Ver detalhes
IC REG LINEAR 2.5V 1A SOT-223-3AP7361EA-25E-13IC REG LINEAR 2.5V 1A SOT-223-3-Sobrecorrente, temperatura excessiva, curto-circuito12434 - Immediate$0.23Ver detalhes
IC REG LINEAR 1V 1A U-DFN3030-8AP7361EA-10FGE-7IC REG LINEAR 1V 1A U-DFN3030-8-Sobrecorrente, temperatura excessiva, curto-circuito12970 - Immediate
24000 - Factory Stock
$0.27Ver detalhes
IC REG LINEAR 1.8V 1A 8-SO-EPAP7361EA-18SP-13IC REG LINEAR 1.8V 1A 8-SO-EP-Sobrecorrente, temperatura excessiva, curto-circuito12500 - Immediate$0.23Ver detalhes
IC REG LINEAR 2.5V 1A 8-SO-EPAP7361EA-25SP-13IC REG LINEAR 2.5V 1A 8-SO-EP-Sobrecorrente, temperatura excessiva, curto-circuito12444 - Immediate$0.23Ver detalhes
IC REG LINEAR 3.3V 1A SOT-223RAP7361EA-33ER-13IC REG LINEAR 3.3V 1A SOT-223R-Sobrecorrente, temperatura excessiva, curto-circuito12026 - Immediate$0.23Ver detalhes
IC REG LINEAR 1.8V 1A SOT-223RAP7361EA-18ER-13IC REG LINEAR 1.8V 1A SOT-223R-Sobrecorrente, temperatura excessiva, curto-circuito10 - Immediate
15000 - Factory Stock
$0.23Ver detalhes
IC REG LINEAR 1.2V 1A SOT-223-3AP7361EA-12E-13IC REG LINEAR 1.2V 1A SOT-223-3-Sobrecorrente, temperatura excessiva, curto-circuito11750 - Immediate$0.23Ver detalhes
IC REG LINEAR 2.5V 1A SOT-223RAP7361EA-25ER-13IC REG LINEAR 2.5V 1A SOT-223R-Sobrecorrente, temperatura excessiva, curto-circuito12286 - Immediate$0.23Ver detalhes
IC REG LINEAR 1.5V 1A SOT-223RAP7361EA-15ER-13IC REG LINEAR 1.5V 1A SOT-223R-Sobrecorrente, temperatura excessiva, curto-circuito12500 - Immediate$0.23Ver detalhes
Published: 2022-07-08