DPS1133 High-Voltage Power Switch

Diodes' power switch supporting fast role swap of USB power delivery specification release 3.0 V1

Image of Diodes' DPS1133 High-Voltage Power SwitchDiodes' DPS1133 integrates two N-MOSFET switches with very low RDS(ON) at ≤ 30 mΩ. To ensure system integrity, the device hosts comprehensive fault detection and recovery mechanisms like input undervoltage lock-out, reverse voltage and current blocking, thermal shut-down, and overcurrent and short-circuit protection. Other system friendly features include adjustable dv/dt, current and voltage limits, as well as current monitor output and port discharge through the built-in 115 Ω resistor. DPS1133 is packaged in a lead, halogen, and antimony free QFN package which is fully RoHS compliant. The 0.8 mm low-profile height and 4 mm x 4 mm footprint allow the device to be easily incorporated into end systems such as mobile and desktop computing, in-flight entertainment, robotics, PC peripherals, AR/VR goggles, and home electronics.

Features
Applications
  • Low ON-state resistance and thermally efficient QFN4040 package
  • Adjustable features for usability and flexibility
  • Comprehensive protection and recovery mechanisms
  • Fast role swap (FRS) support
  • Mobile and desktop computing
  • Home electronics 
  • AR/VR goggles
  • Robotics
  • In-flight entertainment

DPS1133 High-Voltage Power Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC PWR SWITCH 1:1 V-QFN4040-17DPS1133FIA-13IC PWR SWITCH 1:1 V-QFN4040-172482 - Immediate$1.10Ver detalhes
Published: 2017-06-16