UX22/UX252 Crystal Oscillators

Diodes LVPECL crystal oscillator with ultra-low jitter in a small 2.5 mm x 2.0 mm ceramic SMD

Image of Diodes' UX22 and UX252 Crystal OscillatorsThe Diodes UX22 and UX252 XO series is currently the industry’s smallest crystal oscillator family optimized to save board space and provide ultra-low jitter performance at 0.1 ps maximum. The family is ideal for applications such as 40 G, 100 G, and 400 G optical modules where small size and ultra-low jitter are essential. It is also designed to meet the low-jitter clock source specifications for communication systems and other high-performance equipment where board space is tight. This family supports a wide frequency range from 100 MHz to 212.5 MHz and options include 2.5 VDD and 3.3 VDD, industrial and commercial temperature ranges, and various stabilities.

Features
  • The industry’s smallest crystal oscillator currently on the market at 2.5 mm x 2.0 mm
    • Optimized for saving board space
  • Ultra-low jitter 0.1 ps RMS (max.) (12 kHz to 20 MHz)
    • Supports 40 G and 100 G systems and provides a margin for high-performance clocking requirements
  • Wider temperature ranges (-20ºC to +70ºC, -40ºC to +85ºC)
    • Supports both commercial and industry operating temperature systems
  • 2.5 V and 3.3 V power supply
    • Supports common power rails

UX22/UX252 Crystal Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 156.2500MHZ LVPECLUX22F62003XTAL OSC XO 156.2500MHZ LVPECL0 - Immediate
3000 - Factory Stock
$5.92Ver detalhes
XTAL OSC XO LVPECL SMDUX22F62002XTAL OSC XO LVPECL SMD0 - Immediate$5.90Ver detalhes
XTAL OSC XO 156.2500MHZ LVPECLUX2521D0156.250000XTAL OSC XO 156.2500MHZ LVPECL348 - Immediate$5.90Ver detalhes
Published: 2020-01-24