ESD Protection Diodes

Diotec Semiconductor ESD protection diodes support automotive and non-automotive high-speed data lines

Image of Diotec Semiconductor ESD Protection Diodes ESD protection diodes from Diotec Semiconductor help engineers minimize the risk of ESD-related failures and support the development of robust and reliable automotive applications. Common in-vehicle network protocols include LIN, CAN, and CXPI, while non-automotive data lines include high-speed Ethernet standards such as 100BASE-T1 and 1000BASE-T2, as well as the latest USB Type-C® standards.

Automotive standard ISO 16750-2 requires an overvoltage capability of +24 V during jumpstart and an undervoltage of -15 V for reverse-battery events. ESD protection diodes used against human body model (HBM) induced static discharges must overcome both voltage ranges, and an asymmetric configuration is ideal. Additionally, high peak pulse power and low reverse leakage currents address the particular needs of LIN and CXPI buses.

Features
  • Highest ESD immunity of ±30 kV
  • Low junction capacitance
  • Low reverse leakage currents
  • High peak pulse power
  • Miniature case outlines
  • AEC-Q101 qualified available
  • Single and dual diodes and arrays
Applications
  • CAN bus systems
  • LIN and CXPI bus systems
  • Ethernet lines
  • USB ports
  • Touchscreens
  • Human-machine interfaces

ESD Protection Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 15VWM 24VWM SOD323ESDB1524GW-AQTVS DIODE 15VWM 24VWM SOD3232218 - Immediate$0.26Ver detalhes
TVS DIODE 24VWM 44VC SOT233NUP2105L-AQTVS DIODE 24VWM 44VC SOT233439 - Immediate$0.34Ver detalhes
TVS DIODE 32VWM 70VC SOT233NUP3105L-AQTVS DIODE 32VWM 70VC SOT2330 - Immediate$0.52Ver detalhes
TVS DIODE 7VWM 12VWM SOT233ESDB712ATVS DIODE 7VWM 12VWM SOT2330 - Immediate$0.07Ver detalhes
TVS DIODE 9VWM SOT26ESDALC208TVS DIODE 9VWM SOT262816 - Immediate$0.35Ver detalhes
TVS DIODE 5VWM 25VC DFN1006-2ESD9BL0523PTVS DIODE 5VWM 25VC DFN1006-20 - ImmediateSee Page for PricingVer detalhes
TVS DIODE 3.3VWM 14.5VC SOT-523ESD3302BATVS DIODE 3.3VWM 14.5VC SOT-5230 - Immediate$0.03Ver detalhes
TVS DIODE 5VWM 12.5VC SOD-523ESD5B5V0WT-AQTVS DIODE 5VWM 12.5VC SOD-5230 - Immediate$0.04Ver detalhes
Published: 2026-01-06