TB Series IR Temperature Sensor and Test Board
Diwell's infrared (IR) sensors are suitable for temperature measurement devices and control applications
Diwell's TB series is a non-contact IR temperature measurement sensor that compensates the active for sudden changes in ambient temperature (thermal shock) with less impact. The test board enables quicker and simpler temperature measurements. The devices utilize the I2C communication method.
- Ultra-small size makes it easy to apply to small products
- Simultaneous measurement of sensors and target temperature
- Input voltage: 3.3 V
- Accuracy: ±2% (sensor temperature range: 0°C to +50°C)
- IR refresh rate: 10 Hz
- Digital resolution: +0.01°C
- Overheating systems
- Industrial temperature measurement devices
- Home appliances
- Intelligence temperature control systems
TB Series IR Temperature Sensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TB-I2C-H04 | DIGITAL IR SENSOR -20~380 4FOV | 71 - Immediate | $37.28 | Ver detalhes |
![]() | ![]() | TB-I2C-H08 | DIGITAL IR SENSOR -20~380 8FOV | 46 - Immediate | $30.21 | Ver detalhes |
TB Series Test Board
| Imagem | Número de peça do fabricante | Descrição | Faixa de detecção | Interface | Sensitividade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TB-I2C-TESTBOARD | DIGITAL IR SENSOR I2C TEST BOARD | -20°C a 380°C | I2C, USB | ±2% | 6 - Immediate | $70.36 | Ver detalhes |