E100 Series Pushbutton Switch
E-Switch pushbutton switches are ideal for industrial controls, security devices, and medical equipment
The E100 series pushbutton switch from E-Switch is easy to operate with an eye-catching red actuator and multiple illumination options (LED, incandescent, and neon), along with the required agency approvals. This emergency stop switch (E-stop) has an IP65 rating, requires a high actuation force of 2.0 kgf, and a pushlock turn to reset, making it perfect for harsh and rugged industrial-use environments. The E100 series has a 16 mm cutout size with a 5.0 mm maximum panel thickness. The switch has an impressive mechanical life of 100,000 cycles minimum and an electrical life of 50,000 cycles minimum, and it operates from -25°C to +55°C with a lamp or -25°C to +70°C without a lamp. There are three different function options: 1NC, 1NC+1NO, and 1NC+1NC. With its functionality and overall dependability, this series is ideal for industrial controls, security devices, and medical equipment.
E100 Series Pushbutton Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | E100-R22-N10R | ESTOP,DPST,3A,1.5A AC / 220MA,11 | 10 - Immediate | $35.12 | Ver detalhes |
![]() | ![]() | E100-R11-H1KR | ESTOP,DPST,3A,1.5A AC / 220MA,11 | 23 - Immediate | $37.47 | Ver detalhes |