E200 Series E-Stop Pushbutton Switches
E200 series pushbutton switches from E-Switch are ideal for harsh and rugged industrial-use environments
E-Switch E200 series pushbutton switch is easy to operate with an eye-catching red actuator, multiple illumination options (LED, incandescent, neon), and the required agency approvals. This emergency stop (E-Stop) switch has an IP65 rating and requires a high actuation force (2.0 kgf) and a pushlock turn to reset, making it perfect for harsh and rugged industrial-use environments.
- Easy operation
- High actuation force
- Multiple illumination options
- Pushlock turn design to reset
- 16 mm cutout size
- IP65 rated
- Commercial appliances
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
E200 Series E-Stop Pushbutton Switches
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | E200-R22-C10R | ESTOP,DPDT,8A,5A AC / 6A,200MA D | 49 - Immediate | $33.99 | Ver detalhes |
![]() | ![]() | E200-R11-A1KR | ESTOP,DPDT,8A,5A AC / 6A,200MA D | 9 - Immediate | $40.10 | Ver detalhes |