EG1315 Series Slide Switch

E-Switch's EG1315 series slide switch in a compact design

Image of E-Switch's EG1315 Series Slide SwitchE-Switch's EG1315 slide switch is a surface mount PC board design and offers a compact package design of 2.60 mm x 9.70 mm with a 1.90 mm profile height. The EG1315 provides SP3T contact arrangement, 1.50 mm travel, and actuation force of 150 gF to 200 gF. The contact rating is 25 mA at 24 VDC with an electrical life of 10,000 cycles.

Features
  • Contact rating: 25 mA at 24 VDC
  • Electrical life: 10,000 cycles
  • Contact resistance: 70 mΩ max.
  • Insulation resistance: 1 mΩ min. at 100 VDC
  • Dielectric strength: 100 VAC for 1 minute
  • Operating temperature: -20°C to +70°C
  • Storage temperature: -40°C to +85°C
  • Travel: 1.50 mm
  • Contact arrangement: SP3T
  • Actuation force: POS.2 to POS.1 or POS.3 = 200 gF + 150 gF; POS.3 to POS.1 or POS.2 = 150 gF + 100 gF
Applications
  • Handheld devices
  • Wearable electronics
  • Internet of Things (IoT)
  • Smart home devices
  • Telecommunications
  • Testing equipment

EG1315 Series Slide Switch

ImagemNúmero de peça do fabricanteDescriçãoFunção do interruptorAvailable QuantityPreçoVer detalhes
SWITCH SLIDE SP3T 25MA 24VEG1315AASWITCH SLIDE SP3T 25MA 24VOn-On-On1733 - Immediate$1.02Ver detalhes
Published: 2018-09-18