EGJ1210 Series Slide Switch
E-Switch EGJ1210 series slide switches come in surface mount and through-hole PC board design
E-Switch EGJ1210 series slide switches are ideal solutions for almost any application, given their compact footprint and variety of terminal options, including surface mount and through-hole PC board design with the potential for right angle implementation. The gull wing style termination is available in tape-and-reel packaging.
The EGJ1210 has an SPDT contact arrangement that requires 250 gram force to actuate. This slide switch has only 1.60 mm of travel, a contact rating of 300 mA @ 24 VDC, and operates in temperatures ranging from -40°C to +85°C.
With its versatility and overall dependability, this series is ideal for computer peripherals, medical equipment, consumer electronics, instrumentation, telecommunication, and audio/visual markets.
- Surface mount and through-hole PC board design
- 1.60 mm travel
- Compact design
- 250 gram force
- SPDT function
- Contact rating: 300 mA @ 24 VDC
- Electrical life: 2,000 cycles
- Mechanical life: 10,000 cycles
- Contact resistance: 30 mΩ max.
- Insulation resistance: 10,000 MΩ min. @ 500 VDC
- Dielectric strength: 500 VAC for 1 minute
- Operating temperature: -40°C to +85°C
- Storage temperature: -40°C to +85°C
- Travel: 1.60 mm
- Contact arrangement: SPDT
EGJ1210 Series Slide Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EGJ1210AAT2 | SLIDE,300MA / 500MA,24VDC / 12VD | 1012 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | EGJ1210AAT1 | SLIDE,300MA / 500MA,24VDC / 12VD | 1049 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | EGJ1210AAG1 | SLIDE,300MA / 500MA,24VDC / 12VD | 979 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | EGJ1210AAG2 | SLIDE,300MA / 500MA,24VDC / 12VD | 87 - Immediate | $1.93 | Ver detalhes |
![]() | ![]() | EGJ1210AAG1R | SLIDE,300MA / 500MA,24VDC / 12VD | 0 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | EGJ1210AAG2R | SLIDE,300MA / 500MA,24VDC / 12VD | 0 - Immediate | $1.14 | Ver detalhes |