PMV6 Series Anti-Vandal Switch
E-Switch's PMV6 series IP67 rated switch has UL3385 wire leads with multiple cap color options and a crisp tactile response
E-Switch's PMV6 series is an anti-vandal panel mount switch with standard wire leads for 16 mm panel cutout. The PMV6 series switch has standard UL3385 wire leads, 20 AWG pre-stripped and tinned, multiple cap color options, provides up to 10,000 cycle life expectancy, and a crisp tactile response.
The PMV6 series is rated IP67 for moisture and dust protection. Additional features include multiple function options; contact rating of 2 A, 24 VDC, dielectric strength of 500 VAC at sea level; operating temperature range from -20°C to +65°C; actuation force of 7 N ±2 N, and travel of 1.5 mm. This anti-vandal series is suitable for security devices, electrical housewares, consumer electronics, medical equipment, industrial controls, and kiosks.
- Rated IP67 for moisture and dust protection
- Multiple function options
- Contact rating: 2 A, 24 VDC
- Dielectric strength of 500 VAC at sea level
- Operating temperature range: -20°C to +65°C
- Actuation force: 7 N ±2 N
- Travel: 1.5 mm
- Security devices
- Electrical housewares
- Consumer electronics
- Medical equipment
- Industrial controls
- Kiosks
PMV6 Series Anti-Vandal Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMV6DW1BBLK | SWITCH PB SPST 2A 24V | 102 - Immediate | $15.55 | Ver detalhes |
![]() | ![]() | PMV6DW2BBLU | SWITCH PB SPST 2A 24V | 70 - Immediate | $15.31 | Ver detalhes |
![]() | ![]() | PMV6DW3BYEL | SWITCH PB SPST 2A 24V | 75 - Immediate | $15.31 | Ver detalhes |