TL3215 Series Tact Switches

E-Switch's TL3215 series tact switches offer surface mount and 1,000,000 cycle life expectancy

Image of E-Switch's TL3215 Series Tact SwitchesE-Switch announces the TL3215 series tact switches. These surface mount, low-profile switches offer a 1,000,000 cycle life expectancy. The applications and markets for the switch include medical equipment, audio/visual, computer peripherals, consumer electronics, telecommunications, and instrumentation.

Specifications:
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 1,000,000 cycles
  • Mechanical life: 1,000,000 cycles
  • Contact resistance: 100 mΩ Max.
  • Insulation resistance: 100 MΩ Min. at 500 VDC
  • Dielectric strength: 250 VAC for 1 min.
  • Operating temperature: -40°C to 85°C
  • Storage temperature: -40°C to 85°C
  • Operating force: 160 gf
  • Travel: 0.25 mm
  • Contact arrangement: SPST

Features

  • Multiple LED colors
  • Surface mount
  • Low-profile

TL3215 Series Tact Switches

ImagemNúmero de peça do fabricanteDescriçãoClassificação do contato na tensãoTipo de atuadorAvailable Quantity
SWITCH TACTILE SPST-NO 0.05A 12VTL3215AF160BQSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa12134 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL3215AF160YQSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa1250 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL3215AF160RQSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa60 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL3215AF160GQSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL3215AF160WQSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
Novo na DigiKey
TL3215AF250BQ
TL3215AF250BQTL3215AF250BQ0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
Published: 2015-04-17