TL3275 Multiple LED Tact Switch

E-Switch's miniature SMT switch measures 6.4 mm x 3.4 mm with a 100,000 cycle life

Image of E-Switch TL3275 Multiple LED Tact SwitchThe actuator for E-Switch's tactile switch measures 3.9 mm and features a travel of 0.20 mm ±0.10 mm. To actuate this switch, 160 grams of force is necessary. The TL3275 tactile switch features multiple LED colors; single colors include red, blue, green, yellow, and white, and ten bicolor variants or non-illuminated options are available. As with most tactile products, the SPST, Off-(On) is the standard function. The TL3275 is available with either gold or silver contacts. With an operating temperature range of -40°C to +85°C, the TL3275 is a well-rounded switch capable of handling most customer tact switch needs, including audio visual, computer peripheral, medical equipment, telecommunications, and testing and instrumentation applications.

TL3275 Multiple LED Tact Switch

ImagemNúmero de peça do fabricanteDescriçãoCircuitoFunção do interruptorClassificação do contato na tensãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL3275AF160BQSWITCH TACTILE SPST-NO 0.05A 12VSPST-NAOff-Mom0,05A a 12VCC905 - Immediate$7.16Ver detalhes
Published: 2023-03-07