TL6215 Series Tact Switches

E-Switch's TL6215 series tact switches offers right angle mount and IP67 ratings

Image of E-Switch's TL6215 Series Tact SwitchE-Switch announces the TL6215 series tact switches. These switches offer a 500,000 cycle life expectancy, right angle or thru hole termination, multiple cap and illumination options, and IP67 ratings. The applications and markets for the switch include medical equipment, audio/visual, computer peripherals, consumer electronics, telecommunications, and instrumentation.

Specifications for the TL6215 series tact switches include:
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 500,000 Cycles
  • Mechanical life: 500,000 Cycles
  • Contact resistance:100 mΩ Max.
  • Insulation resistance: 100 MΩ Min. at 500 VDC
  • Dielectric strength: 250 VAC for 1 min.
  • Operating temperature: -20°C to 70°C
  • Storage temperature: -20°C to 70°C
  • Operating force: 200 gf; 450 gf
  • Travel: 0.45 mm
  • Dust/moisture protection: IP67
  • Contact arrangement: SPST

Features

  • Illumination options
  • Right angle or vertical thru hole mount
  • IP67 ratings
  • Multiple cap options

TL6215 Series Tact Switch

ImagemNúmero de peça do fabricanteDescriçãoClassificação do contato na tensãoTipo de atuadorAvailable Quantity
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF200GDTSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo2417 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200GETSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo1026 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF200RDTSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo7183 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF200BDTSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo11650 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200RGTSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão oval1016 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200BETSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo838 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200RETSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo736 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200GBTSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo337 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200RBTSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCBotão Redondo469 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF450RNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa54 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF450GNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200GNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF450BNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF450BNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SwitchesTL6215VF200NGKSwitches0,05A a 12VCCBotão oval0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215VF200RNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF200GNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF450RNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF200RNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTL6215RF450GNNSWITCH TACTILE SPST-NO 0.05A 12V0,05A a 12VCCÊmbolo para tampa0 - ImmediateVer detalhes
Published: 2015-04-17