Automotive 1,500 W Low-Profile SMBF Size TVS Diodes - 15BJxxxH Series
Eaton’s 1,500 W diodes provide overvoltage and high peak current protection for automotive AEC-Q applications
Eaton's surface-mount, low-profile SMBF size TVS diode surge suppressors are offered with 1,500 W peak pulse power capability at 10/1000 μs waveform. This SMBF package offers a more compact solution for 1,500 W protection vs traditional industry-standard diode footprints. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. They also provide excellent surge clamping capability and longevity during transient events. These AEC-Q101 qualified TVS diodes are available in unidirectional and bidirectional protection characteristics and are designed to be used in automotive and other high-reliability applications.
Features
- Low-profile SMBF package
- AEC-Q101 qualified
- Excellent clamping capability
- 1,500 W peak pulse power capability at 10/1000 μs waveform
- Fast response time: typically less than 1.0 s from 0 V to VBR minimum
- Typical IR less than 1 μA above 11 V
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- UL 497B recognized File No.: E198449 Guide QVGQ2
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
15BJxxxH Series TVS Diodes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15BJ24AH | TVS DIODE 24VWM 38.9VC SMBF | 3000 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 15BJ58AH | TVS DIODE 58VWM 93.6VC SMBF | 7281 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | 15BJ15CAH | TVS DIODE 15VWM 24.4VC SMBF | 2551 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 15BJ33CAH | TVS DIODE 33VWM 53.3VC SMBF | 2914 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | 15BJ36CAH | TVS DIODE 36VWM 58.1VC SMBF | 0 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 15BJ58CAH | TVS DIODE 58VWM 93.6VC SMBF | 2975 - Immediate | $0.97 | Ver detalhes |