High Power TVS Diodes with Up to 10,000 A Protection – AK Series

Eaton’s TVS diodes with snapback technology are designed with low slope resistance and low clamping voltage

Image of Eaton Electronics' High-Power TVS Diodes with Up to 10,000 A Protection – AK SeriesEaton Electronics’ AK series high-power TVS diodes are specially designed for meeting severe surge test environments for both AC and DC applications. These diodes are designed with low slope resistance and low clamping voltage from snapback technology. They meet UL1449 surge protection device standards for applications like consumer electronics, appliances, industrial automation, or VAC line protection.

Features
  • Low slope resistance
  • Very low clamping voltage
  • Sharp breakdown voltage
  • Glass passivated junction
  • Snapback technology for superior clamping factor
  • High-temperature wave soldering: +265°C/10 s at terminal
  • UL1449 Recognized, File No.: E340782 guide VZCA2
Applications
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation

High Power TVS with Up to 10,000 A Protection – AK Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 15VWM 28VC AXIALAK6-015CTVS DIODE 15VWM 28VC AXIAL0 - Immediate$8.64Ver detalhes
TVS DIODE 15VWM 28VC AXIALAK10-015CTVS DIODE 15VWM 28VC AXIAL0 - Immediate$9.25Ver detalhes
TVS DIODE 20VWM 50VC AXIALAK6-020CTVS DIODE 20VWM 50VC AXIAL0 - Immediate$8.64Ver detalhes
TVS DIODE 20VWM 50VC AXIALAK10-020CTVS DIODE 20VWM 50VC AXIAL0 - Immediate$9.25Ver detalhes
TVS DIODE 25VWM 60VC AXIALAK10-025CTVS DIODE 25VWM 60VC AXIAL0 - Immediate$9.25Ver detalhes
Updated: 2025-05-13
Published: 2021-10-29