In-Line 600 V Water Resistant IP54 Fuse Holder – HVI Series
Eaton Electronics' HVI fuse holders are UL Recognized for up to 20 A and 600 V
Eaton Electronics' HVI fuse holders are in-line IP54 waterproof and flame retardant to meet UL 94 HB rating for industry standard ¼" x 1¼" ferrule fuses. It is a UL Recognized fuse holder for up to 20 A and 600 V. HVI series fuse holders allow flexibility to accept wire gauge size ranging from 16 AWG to 12 AWG copper wire for the crimp style terminals and ¼" quick connect terminals for ease of installation.
Resources
- For ¼" x 1¼" (6.3 mm x 32 mm) fuses
- IP54 rating for exposed locations
- Accepts #16 AWG to #12 AWG copper wire
- Copper crimp lead material
- High temperature, flame retardant, phenolic meets UL 94 HB
- Crimp or ¼" quick connect terminals
- Recommended crimp tools: Thomas & Betts ERG4002, Channellock No. 909, Thomas & Betts WT-112M
In-Line Water Resistant IP54 Fuse Holder HVI Series
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BK-HVI-HH-R | FUSEHOLDER IP54 600V Q.C. | 3AG, 1/4" x 1-1/4" (SFE-20) | 10 - Immediate | $49.96 | Ver detalhes |
![]() | ![]() | BK-HVI-R | FUSEHOLDER IP54 600V CRIMP | 3AG, 1/4" x 1-1/4" (SFE-20) | 21 - Immediate | $48.39 | Ver detalhes |
![]() | ![]() | HVI-R | FUSEHOLDER IP54 600V CRIMP | 3AG, 1/4" x 1-1/4" (SFE-20) | 0 - Immediate | $57.44 | Ver detalhes |
![]() | ![]() | HVI-HH-R | FUSEHOLDER IP54 600V Q.C. | 3AG, 1/4" x 1-1/4" (SFE-20) | 9 - Immediate | $54.49 | Ver detalhes |