High-Power Density Miniature Inductors - MPI-V2 Series

Eaton's high-current, low-profile inductors are available in 1.0 mm, 1.2 mm, 1.5 mm, and 2.0 mm heights

Image of Eaton's MPI Series High Power Density Miniature InductorsEaton's MPI-V2 miniature power inductors are magnetically shielded for low EMI noise thanks to their unique rugged flexible construction. The low-profile design offers high current-carrying capacity. These inductors offer a frequency range up to 5 MHz with a self-resonant frequency (SRF) greater than 9.5 MHz, an inductance range of 0.1 µH to 22 µH, and a current-carrying capacity of 1.2 A to 22 A. These parameters are series dependent. See the manufacturer's datasheet to confirm the electrical specifications. See the Magnetics Selector Guide PDF for more information.

Features
  • High current-carrying capacity
  • Magnetically shielded, low EMI
  • Rugged flexible construction
  • SRF greater than 9.5 MHz (series dependent)
  • Inductance range: 0.1 µH to 22 µH (series dependent)
  • Solder reflow temperature: J-STD-020 (latest revision) compliant
  • Current range: 1.2 A to 22 A (series dependent)
  • Moisture sensitivity level (MSL): 1
  • Storage temperature ranges (component): -40°C to +125°C (MPI25 series), -55°C to +125°C (MPI40-V2 series)
  • Operating temperature ranges (ambient plus self-temperature rise): -40°C to +125°C (MPI25-V2 series), -55°C to +125°C (MPI40-V2 series)
  • Halogen-free, lead-free, and RoHS compliant
Automotive Solutions Selector

DigiKey/Eaton's interactive selector tool is designed to accelerate the selection of components for individual automotive systems and requirements. Click on the image to open the selector and hover over the wedge that corresponds to your product need.

Image of Eaton's Automotive Solutions Selector

MPI2510V2 Series - 1.0 mm Height

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 470NH 4.4A 25MOHM SMDMPI2510V2-R47-RFIXED IND 470NH 4.4A 25MOHM SMDBlindado5640 - Immediate$1.01Ver detalhes
FIXED IND 1.5UH 2.5A 85MOHM SMDMPI2510V2-1R5-RFIXED IND 1.5UH 2.5A 85MOHM SMDBlindado2961 - Immediate$0.96Ver detalhes
FIXED IND 3.3UH 1.6A 170MOHM SMDMPI2510V2-3R3-RFIXED IND 3.3UH 1.6A 170MOHM SMDBlindado14812 - Immediate$0.97Ver detalhes

MPI2512V2 Series - 1.2 mm Height

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 1.5UH 2.3A 77MOHM SMDMPI2512V2-1R5-RFIXED IND 1.5UH 2.3A 77MOHM SMDBlindado0 - Immediate$1.33Ver detalhes
FIXED IND 4.7UH 1.4A 235MOHM SMDMPI2512V2-4R7-RFIXED IND 4.7UH 1.4A 235MOHM SMDBlindado0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 470NH 4.9A 23MOHM SMDMPI2512V2-R47-RFIXED IND 470NH 4.9A 23MOHM SMDBlindado7306 - Immediate$1.17Ver detalhes

MPI4012V2 Series - 1.2 mm Height

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 330NH 7.5A 13.5MOHM SMMPI4012V2-R33-RFIXED IND 330NH 7.5A 13.5MOHM SMBlindado2756 - Immediate$0.65Ver detalhes
FIXED IND 2.2UH 2.9A 90 MOHM SMDMPI4012V2-2R2-RFIXED IND 2.2UH 2.9A 90 MOHM SMDBlindado0 - Immediate$1.33Ver detalhes
FIXED IND 4.7UH 1.8A 210MOHM SMDMPI4012V2-4R7-RFIXED IND 4.7UH 1.8A 210MOHM SMDBlindado50 - Immediate$0.85Ver detalhes

MPI4015V2 Series - 1.5 mm Height

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 6.8UH 2A 207 MOHM SMDMPI4015V2-6R8-RFIXED IND 6.8UH 2A 207 MOHM SMDBlindado2327 - Immediate$1.28Ver detalhes
FIXED IND 1UH 5.5A 27 MOHM SMDMPI4015V2-1R0-RFIXED IND 1UH 5.5A 27 MOHM SMDBlindado11933 - Immediate$0.99Ver detalhes
FIXED IND 4.7UH 2.2A 130MOHM SMDMPI4015V2-4R7-RFIXED IND 4.7UH 2.2A 130MOHM SMDBlindado7199 - Immediate$1.21Ver detalhes

MPI4020V2 Series - 2.0 mm Height

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 6.5A 24 MOHM SMDMPI4020V2-1R0-RFIXED IND 1UH 6.5A 24 MOHM SMDBlindado4511 - Immediate$1.12Ver detalhes
FIXED IND 22UH 1.2A 402 MOHM SMDMPI4020V2-220-RFIXED IND 22UH 1.2A 402 MOHM SMDBlindado7755 - Immediate$1.28Ver detalhes
FIXED IND 2.2UH 3.8A 48MOHM SMDMPI4020V2-2R2-RFIXED IND 2.2UH 3.8A 48MOHM SMDBlindado14879 - Immediate$1.21Ver detalhes
Published: 2020-01-22