Supercapacitor Module – XLHV Series

Eaton supercapacitor modules mountable in a standard 19" rack enhance power efficiency and come with communications through CANBus 2.0b and Modbus TCP

Image of Eaton XLHV Series Supercapacitor Modules Eaton XLHV supercapacitor modules bring all new functionality to supercapacitor modules with a high voltage rating. The family is easy to integrate for backup power systems, microgrids, utility-scale power storage, and peak power applications. All modules are mountable in a standard 19" rack and come with digital monitoring and communications through CANBus 2.0b and Modbus TCP. Designers can build up standard systems up to 1500 V with combinations of series and parallel configurations; systems up to tens of kV can be built and assembled with special considerations and supporting components.

Features
  • Offered in 102 V or 144 V modules
  • Designers can build up standard systems up to 1500 V
  • Highest power density for applications requiring power for up to a minute
  • Mountable in a standard 19" rack
  • Last 10 to 20 years, depending on operating temperature and voltage with millions of charge and discharge cycles
  • Module monitoring through CANbus or MODbus

Supercapacitor Module Enhances Power Efficiency – XLHV Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTensão - NominalAvailable QuantityPreçoVer detalhes
Eaton Supercapacitor,XLHV,144VXLHVS1440625C0B00Eaton Supercapacitor,XLHV,144V62.5 F144 V9 - Immediate$4,367.55Ver detalhes
Published: 2024-11-13