TVS Diodes 200 W in Low Profile SOD-123FL Package – SMF Series
Eaton SMF series of TVS diodes help optimize board space for applications like mobile and wearable devices
Eaton SMF series transient voltage suppressors have a peak pulse power capability of 200 W at 10/1000 µs, utilizing silicon avalanche technology for excellent protection against damaging transient surges. The SMF series is designed in an industry-standard low profile SOD-123FL surface mount package that helps optimize board space for mobile and wearable devices, among many other applications.
- Low profile SOD-123FL package
- Excellent clamping capability: Unidirectional or bidirectional
- 200 W peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 1 μA above 10 V
- Fast response time: Typically less than 1.0 ps from 0 V to VBR minimum
- High-temperature reflow soldering: +260°C/40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Resources
Unidirectional and Bidirectional - SMF Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Reversa de trabalho (típ.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SMF5-0A | TVS DIODE 5VWM 9.2VC SOD123FL | 5V | 1504 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | SMF5-0AH | TVS DIODE 5VWM 9.2VC SOD123FL | 5V | 246 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | SMF5-0ALH | TVS DIODE 5VWM 9.2VC SOD123FL | 5V | 2470 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | SMF5-0CA | TVS DIODE 5VWM 9.2VC SOD123FL | 5V | 0 - Immediate | $0.06 | Ver detalhes |
![]() | ![]() | SMF5-0CAH | TVS DIODE 5VWM 9.2VC SOD123FL | 5V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SMF6-0CA | TVS DIODE 6VWM 10.3VC SOD123FL | 6V | 8652 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | SMF6-0CAH | TVS DIODE 6VWM 10.3VC SOD123FL | 6V | 1963 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | SMF6-0A | TVS DIODE 6VWM 10.3VC SOD123FL | 6V | 6935 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | SMF6-0AH | TVS DIODE 6VWM 10.3VC SOD123FL | 6V | 2143 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SMF6-0ALH | TVS DIODE 6VWM 10.3VC SOD123FL | 6V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SMF6-5A | TVS DIODE 6.5VWM 11.2V SOD123FL | 6,5V | 9000 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | SMF6-5CA | TVS DIODE 6.5VWM 11.2V SOD123FL | 6,5V | 0 - Immediate | $0.06 | Ver detalhes |
![]() | ![]() | SMF6-5ALH | TVS DIODE 6.5VWM 11.2V SOD123FL | 6,5V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SMF7-0A | TVS DIODE 7VWM 12VC SOD123FL | 7V | 0 - Immediate | $0.06 | Ver detalhes |
![]() | ![]() | SMF7-0CA | TVS DIODE 7VWM 12VC SOD123FL | 7V | 0 - Immediate | $0.05 | Ver detalhes |
![]() | ![]() | SMF7-0ALH | TVS DIODE 7VWM 12VC SOD123FL | 7V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SMF7-5A | TVS DIODE 7.5VWM 12.9V SOD123FL | 7,5V | 8859 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | SMF7-5CA | TVS DIODE 7.5VWM 12.9V SOD123FL | 7,5V | 0 - Immediate | $0.06 | Ver detalhes |
![]() | ![]() | SMF7-5ALH | TVS DIODE 7.5VWM 12.9V SOD123FL | 7,5V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SMF8-0A | TVS DIODE 8VWM 13.6VC SOD123FL | 8V | 14425 - Immediate | $0.37 | Ver detalhes |