ECS-33B2 MHz Compact Low Aging Crystal

ECS’ ECS-33B2 3.2 mm x 2.5 mm surface mount crystals offer low first-year aging of ‎±‎2 ppm

Image of ECS’ ECS-33B2 MHz Compact Low Aging Crystal‎ ECS' ECS-33B2 series of compact MHz surface mount crystals are available in an industry-standard 3.2 mm x 2.5 mm x 0.8 mm 4-pad ‎ceramic package. These electronic components offer a wide frequency range of 10 MHz to 54 MHz and ±10 ppm tolerance option ‎with ±10 ppm, ±20 ppm, and ±50 ppm stability options. This latest addition to ECS’ B2 crystals, the ECS-33B2 crystals offer low ±2 ‎ppm first-year aging at +25ºC ±3ºC. The standard ECS-33B2 crystal offers ±10 ppm tolerance and ±15 ppm stability over the ‎standard operating temperature of -40ºC to +85ºC with many load capacitance options. This electronic component is ideal for IoT, ‎wireless, wearable, smart home, and Wi-Fi applications.

Features
  • 3.2 mm x 2.5 mm x 0.8 mm 4-pad footprint
  • Frequency range: 10 MHz ~ 54 MHz
  • ±10 ppm standard tolerance
  • ±15 ppm standard stability with tight ±10 ppm stability available
  • Low aging ±2 ppm max. first year at +25ºC ±3ºC
  • Standard operating temperature range: -40ºC ~ +85ºC
  • Extended temperature range option available
  • RoHS and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Mobile devices
  • Wearables
  • Wi-Fi
  • Bluetooth®
  • Smart home

ECS-33B2 MHz Compact Low Aging Crystal‎

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 13.56 MHZ 7PF SMDECS-135.6-7-33B2-CKM-TR3CRYSTAL 13.56 MHZ 7PF SMD5975 - Immediate$0.36Ver detalhes
CRYSTAL 48 MHZ 6PF SMDECS-480-6-33B2-CKM-TR3CRYSTAL 48 MHZ 6PF SMD5545 - Immediate$0.36Ver detalhes
CRYSTAL 12 MHZ 8PF SMDECS-120-8-33B2-CES-TR3CRYSTAL 12 MHZ 8PF SMD3067 - Immediate$0.36Ver detalhes
CRYSTAL 24 MHZ 8PF SMDECS-240-8-33B2-CKM-TR3CRYSTAL 24 MHZ 8PF SMD4897 - Immediate$0.36Ver detalhes
CRYSTAL 12 MHZ 7PF SMDECS-120-7-33B2-CTN-TR3CRYSTAL 12 MHZ 7PF SMD7381 - Immediate$0.36Ver detalhes
CRYSTAL 16 MHZ 7PF SMDECS-160-7-33B2-CKM-TR3CRYSTAL 16 MHZ 7PF SMD5507 - Immediate$0.36Ver detalhes
Published: 2023-04-21