ECS-RTC-3225-5609 32.768 kHz Real Time Clock

ECS Inc. International's ECS-RTC-3225-5609 I2C bus interface real time clock supports calendar clock and timer functions, including leap year compensation

Image of ECS' ECS-RTC-3225-5609 32.768 kHz Real Time ClockECS Inc. International's ECS-RTC-3225-5609 is an I2C bus interface real time clock with low power consumption. It incorporates a 32.768 kHz watch crystal and a high precision temperature sensor and temperature compensated circuit to ensure the clock accuracy. It supports calendar (year, month, day, hour, minute, second), clock, and timer functions, including leap year compensation. The 3.2 mm x 2.5 mm x 1.0 mm package makes it suitable to be used in portable, battery-powered, and small size electronic devices.

Features
  • Low current consumption: 2 μA (typ.)
  • Built-in TCXO: 32.768 kHz
  • Power supply normal mode: 2.5 V to 5.0 V
  • < ±5 ppm @ -20°C to +70°C
  • < ±20 ppm @ -40°C to -20°C and +70°C to +85°C
  • Leap year autocorrection
  • Communication interface: I2C bus
  • Operation temperature range: -40°C to +85°C
  • Backup battery switchover function
  • Timer output function with adjustable period
  • Package: 3.2 mm x 2.5 mm x 1.0 mm
Applications
  • Computers
  • Servers
  • Embedded systems
  • Internet of Things (IoT) 
  • Ultra-low-power
  • Digital clocks

ECS-RTC-3225-5609 32.768 kHz Real Time Clock

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RTC CLK/CALENDAR I2C 10SMDECS-RTC-3225-5609-TRIC RTC CLK/CALENDAR I2C 10SMD3953 - Immediate$4.50Ver detalhes
Published: 2021-07-01