Implementing RISC-V with the T20 BGA256 Development Kit

PulseRain Reindeer RISC-V, soft CPU with the Efinix T20 BGA256 development kit

Image of Efinix's Implementing RISC-V with the T20 BGA256 Development KitUsing Efinix’s T20 BGA256 development kit and a JTAG cable allow for relatively easy implementation of 32-bit RISC-V from PulseRain. With the purchase of the Trion® T20 BGA256 development kit, users get a one-year subscription to Efinity, Efinix’s design environment. A JTAG cable, which allows for multiple RISC-V projects and further debugging will need to be purchased separately.

The RISC-V EEWiki outlines how to get started and begin projects by configuring the memory.

Features
  • SPI and JTAG headers
  • 50 MHz and 74.25 MHz oscillators
  • User LEDs and access to GPIO
  • 32-bit general RISC-V implementation
Applications
  • Bridging and control planes
  • General IoT host applications
  • Industrial and medical computing
  • Acceleration and deep learning in edge devices

Trion® T20 BGA256 Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRION T20 F256 EVAL BRDT20F256C-DKTRION T20 F256 EVAL BRD102 - Immediate$127.49Ver detalhes

JTAG Cable

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE USB HS I2C/JTAG 3.3VC232HM-DDHSL-0CABLE USB HS I2C/JTAG 3.3V0 - Immediate$30.17Ver detalhes
Published: 2020-03-03