Trion® T20Q100F3 and T13Q100F3 FPGA Devices

Efinix's FPGA devices help to minimize PCB layout complexity

Image of Efinix's Trion® T20Q100F3 and T13Q100F3 DevicesEfinix's Trion T20Q100F3 and T13Q100F3 FPGAs are I/O flexible, low-power FPGAs with a disruptive core Quantum® architecture. These devices are perfect for industrial, communications, consumer, and IoT applications that need flexible IO levels at 3.3 V, 2.5 V, and 1.8 V. The 100LQFP devices also minimize PCB layout complexity as they include the config flash in-package. With this integration these devices become “CPLD-like” with an auto self-configure attribute, making the overall design and PCB much easier, more intuitive, stream-lined, and simple.

The Efinix Trion T20-T13Q100F FPGAs feature the Quantum fabric wrapped with an I/O interface that enables full 3.3 V, 2.5 V, or 1.8 V capability.  The LQFP100 is easy to use in the manufacturing process with a simplified layout/via requirements for cost savings. Configuration flash is integrated with the package that simplifies design and layout, lowering the size and cost of the PCB. The integrated config flash is large enough to support two configurations and some extra flash for personal needs.

The Trion family is supported by the Efinity® Integrated Development Environment. Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, and timing analysis. The Efinity IDE is a free development tool that users can access at no cost by registering on Efinix's website and downloading the tool through their login. The Efinity development environment supports VHDL, Verilog and System Verilog entry, and the IDE works on both Linux and Windows platforms.

Features
  • 20 K to 13 K logic elements
  • 36 to 24 18x18 multipliers
  • 65 flexible voltage GPIOs
  • 4 LVDS Tx and Rx
  • 1,044 Kb to 727 Kb embedded block RAM
  • 204 to 142 5Kbit blocks
  • Five PLLs
  • Footprint: Q100 at 14 mm x 14 mm (optimized for low-cost PCB)
  • In-chip 16 Mbit 20 MHz NOR Flash as configuration device
  • Easy-to-use 100-pin LQFP package at 14 mm x 14 mm
  • Footprint migration between T20 and T13
Applications
  • Control planes
  • IO expansion
  • Bridging
  • Edge computing
  • Industrial
  • Decoding
  • Communications
  • RISCV
  • Cost-optimized PCB designs
  • Consumer
  • Mobile
  • IoT

Trion T20Q100F3 and T13Q100F3 FPGA Devices

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FPGA/CPLD TRION W/FLASH 100QFPT13Q100F3C3FPGA/CPLD TRION W/FLASH 100QFP263 - Immediate$7.32Ver detalhes
FPGA/CPLD TRION W/FLASH 100QFPT13Q100F3C4FPGA/CPLD TRION W/FLASH 100QFP860 - Immediate$8.00Ver detalhes
FPGA/CPLD TRION W/FLASH 100QFPT13Q100F3I4FPGA/CPLD TRION W/FLASH 100QFP673 - Immediate$8.77Ver detalhes
FPGA/CPLD TRION W/FLASH 100QFPT20Q100F3C3FPGA/CPLD TRION W/FLASH 100QFP766 - Immediate$8.06Ver detalhes
FPGA/CPLD TRION W/FLASH 100QFPT20Q100F3C4FPGA/CPLD TRION W/FLASH 100QFP632 - Immediate$8.80Ver detalhes
FPGA/CPLD TRION W/FLASH 100QFPT20Q100F3I4FPGA/CPLD TRION W/FLASH 100QFP212 - Immediate$9.65Ver detalhes
Published: 2023-05-04