Ecograph T RSG35 Series Universal Data Manager

Endress+Hauser’s graphic display recorder visualizes relevant process values via analog or digital input signals

Image of Endress+Hauser's Ecograph T RSG35 Series Universal Data ManagerEndress+Hauser’s Ecograph T RSG35 universal data manager records, displays, and monitors all analog or digital input signals. The Ecograph T graphic display recorder is used to visualize relevant process values via analog or digital input signals. The measured values are securely saved, and limit values are monitored.

The Ecograph T offers intuitive operation and simple system integration. Remote configuration and visualization of the current and recorded data is easy thanks to the integrated web server - no additional software needs to be installed.

Features
  • The recorded data is stored tamperproof in the internal memory or on a separate SD card
  • Programmable e-mail notification in event of alarms and limit violation
  • Versatile with up to 12 universal inputs compatible with the most common measurement signals
  • Intuitive operation via the navigator (rotary/push button) on-site or user-friendly operation at the PC via the integrated web server
  • 5.7" TFT screen for displaying measured values in a maximum of four groups, with digital, bar graph, and curve display
Applications
  • Quality and quantity monitoring in the water and wastewater industries
  • Temperature monitoring in metalworking
  • Monitoring of processes in power stations
  • Displaying and recording critical process parameters
  • Tank and level monitoring

Ecograph T RSG35 Series Universal Data Manager

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DATA MANAGER 4X UNI RJ45 + USBRSG35-B1ADATA MANAGER 4X UNI RJ45 + USB1 - Immediate$1,330.08Ver detalhes
DATA MANAGER 8X UNI RJ45 + USBRSG35-C2ADATA MANAGER 8X UNI RJ45 + USB1 - Immediate$1,561.65Ver detalhes
Published: 2023-03-14