B82477D6 Series Dual Inductors

TDK's B82477D6 series compact dual inductors offer high saturation current

Image of EPCOS' B82477D6 Series Dual Inductors TDK Corporation has expanded its range of dual inductors to include the EPCOS series B82477D6. The seven series types cover an inductance range from 2 µH x 3.9 µH to 2 µH x 47 µH and are designed for maximum rated currents from 2.83 A to 7.05 A. A special feature of the inductors, which are certified according to AEC-Q200 and compatible with RoHS, are the high saturation currents of up to 16.1 A. The magnetically shielded inductors have dimensions of just 12.5 mm x 12.5 mm x 10.5 mm and are designed for a wide temperature range of -55°C to +150°C. Depending on the type, the inductors offer very high coupling factors of the two windings from 97% to 99%.

The fields of application of dual inductors are diverse. They can be used as coupled inductors in SEPIC (single-ended primary inductance converter) or 1:1 transformers in flyback topologies. A further application involves use as a common-mode inductor in power supply lines. The isolation voltage between the two windings is >500 V.

Features and Benefits
  • High saturation currents of up to 16.1 A
  • Low dimensions of just 12.5 mm x 12.5 mm x 10.5 mm
  • Wide temperature range of -55°C to +150°C
  • High coupling factor of up to 99%
Applications
  • Common-mode inductors in power supply lines
  • DC/DC converters in SEPIC topology
  • Flyback converters

B82477D6 Series Dual Inductors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaSaturação de corrente - ParaleloSaturação de corrente - SérieAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 5.65A 27MOHM SMDB82477D6103M603FIXED IND 10UH 5.65A 27MOHM SMD±20%9.9 A4.95 A255 - Immediate$2.14Ver detalhes
FIXED IND 15UH 4.92A 35MOHM SMDB82477D6153M603FIXED IND 15UH 4.92A 35MOHM SMD±20%8.7 A4.35 A119 - Immediate$2.18Ver detalhes
FIXED IND 22UH 3.85A 53MOHM SMDB82477D6223M603FIXED IND 22UH 3.85A 53MOHM SMD±20%7.2 A3.6 A372 - Immediate$2.14Ver detalhes
FIXED IND 33UH 3.22A 75MOHM SMDB82477D6333M603FIXED IND 33UH 3.22A 75MOHM SMD±20%5.6 A2.8 A289 - Immediate$2.18Ver detalhes
FIXED IND 3.9UH 7.05A 18MOHM SMDB82477D6392M603FIXED IND 3.9UH 7.05A 18MOHM SMD±20%16.1 A8.05 A236 - Immediate$2.14Ver detalhes
FIXED IND 47UH 2.83A 94MOHM SMDB82477D6473M603FIXED IND 47UH 2.83A 94MOHM SMD±20%4.7 A2.35 A189 - Immediate$2.14Ver detalhes
FIXED IND 6.8UH 6.4A 21MOHM SMDB82477D6682M603FIXED IND 6.8UH 6.4A 21MOHM SMD±20%11.8 A5.9 A0 - Immediate$2.14Ver detalhes
Published: 2020-04-30