USSM1.0 PLUS-FS Ultrasonic Sensor Module

TDK Corporation’s USSM1.0 PLUS-FS mechanically decoupled ultrasonic module is ideal for collision avoidance

Image of TDK/EPCOS' USSM1.0 PLUS-FS Ultrasonic Sensor ModuleTDK Corporation’s USSM1.0 PLUS-FS ultrasonic sensor module has the sensor element mechanically decoupled from the housing, making the IP65/67 protected sensor (B59110W2111W032) immune to external mechanical vibrations that can falsify the measurement result. The module, supplied with a nominal voltage of 12 V, can be mounted in a front chassis via a M19 thread with a locking nut or snap hooks.

Actuated by a driver and an integrated piezoelectric disk, the integrated signal processor ASIC can calculate the signal propagation time with a repetition rate of up to 50 samples/s. This allows measuring distances from 18 cm to 200 cm; in pitch-and-catch mode with several modules, even measuring distances of 4 cm is feasible. The field-of-view (FoV) of the USSM1.0 PLUS-FS, which the customer can optimize to suit their needs, is ±35°. Individual measurement scenarios can also be programmed. The sensor module is suitable for a wide range of brightness conditions, including full sunlight, and it measures very accurately regardless of the color and translucence of the target object.

Features
  • Sensor module with integrated ASIC for measurements in air
  • Robust package mechanically decoupled from the sensor element
  • Sample rate up to 50 samples/s
  • Measurement range 18 cm to 200 cm (4 cm in pitch-and-catch mode)
  • Individual measuring scenarios programmable
Applications
  • Systems for obstacle detection and collision avoidance in mobile systems (AGVs, AMRs)
  • Distance measurement in stationary systems (level measurement)

USSM1.0 PLUS-FS Ultrasonic Sensor Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ULTRASONIC SENSOR MODULE USSM1.0B59110W2111W032ULTRASONIC SENSOR MODULE USSM1.0170 - Immediate$31.00Ver detalhes

Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
7 PIECES ULTRASONIC SENSOR KITZ25000Z2910Z001Z217 PIECES ULTRASONIC SENSOR KIT0 - ImmediateSee Page for PricingVer detalhes
Published: 2023-09-14